PKE3000 Industrial-Style Converter
Flex Power Modules’ industrial DC/DC converters are highly reliable and efficient
Flex Power Modules' offers a wide range of PKE3000 DC/DC power converter modules for industrial, test equipment, and telecom sectors. The modules are provided in sealed and encapsulated packaging to ensure they will work reliably when subjected to dust, moisture, severe vibration, and other harsh conditions.
The PKE3000 provides high-reliability, high-performance, and rugged DC/DC solutions in the industry-standard 1" x 1" form-factor, running from 12 V or 24 V nominal inputs for the PKE3000 series (9 V to 36 V). Delivering up to 30 W of output power at up to 92% efficiency, the series also offers mean time between failures (MTBF) of up to 5 million hours and input-to-output isolation of 1500 VDC. The galvanically isolated devices also meet IEC/EN/UL62368-1 safety standards.
- Encapsulated 1" x 1" package
- Ultra-wide 4:1 input range
- Single outputs available for selected variants
- Meets IEC/EN/UL62368-1
- Isolation voltage: 1500 V
- 9 V to 36 V inputs
- Industrial
- Test and measurement equipment
- Internet of things (IoT)
- Railway
- Medical
PKE3000 Industrial-Style Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PKE3315PI | DC DC CONVERTER 15V 30W | 101 - Immediate | $31.61 | View Details |
![]() | ![]() | PKE3310PI | DC DC CONVERTER 3.3V 23W | 190 - Immediate | $31.61 | View Details |
![]() | ![]() | PKE3316HPI | DC DC CONVERTER 54V 25W | 827 - Immediate | $31.61 | View Details |
![]() | ![]() | PKE3311PI | DC DC CONVERTER 5V 30W | 73 - Immediate | $31.61 | View Details |
![]() | ![]() | PKE3316ZPI | DC DC CONVERTER 24V 30W | 860 - Immediate | $31.61 | View Details |
![]() | ![]() | PKE3313PI | DC DC CONVERTER 12V 30W | 303 - Immediate | $31.61 | View Details |
![]() | ![]() | PKE3316JPI | DC DC CONVERTER 48V 30W | 468 - Immediate | $31.61 | View Details |
![]() | ![]() | PKE3215PI | DC DC CONVERTER 15V 15W | 0 - Immediate | $17.75 | View Details |
![]() | ![]() | PKE3213PI | DC DC CONVERTER 12V 15W | 24 - Immediate | $20.22 | View Details |
![]() | ![]() | PKE3210PI | DC DC CONVERTER 3.3V 15W | 236 - Immediate | $20.22 | View Details |
![]() | ![]() | PKE3211PI | DC DC CONVERTER 5V 15W | 37 - Immediate | $20.22 | View Details |