PIM4328 Highly Efficient Power Interface Module
Flex Power Modules’ PIM4328 module is designed to fulfill the requirements of the PICMG 3.0 ATCA base specification
Flex Power Modules has a range of power interface modules (PIM) that simplify the design in blade servers based on advanced telecommunications computing architecture (ATCA) standards applications as well as other applications where power conditioning is required prior to the isolated DC/DC intermediate bus converter.
The PIM4328 is a highly efficient power DC/DC converter in a quarter-brick format that runs on an input range 36 V to 75 V and has a typical output power level of 540 W with an efficiency of 99.1% at 300 W.
The PIM4328 is specifically designed to fulfill the requirements of the PICMG 3.0 ATCA base specification.
- EMI-filtering for CISPR Class B
- Hot-swap
- Dual feed OR-ing and enable
- Hold-up charge and management
- Monitoring via I2C
- Reverse polarity protection
- 12 W dual management power output
- ATCA
- Industrial
- Telecom
- Datacom
PIM4328 Highly Efficient Power Interface Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIM4328P | DC DC CONVERTER 3.3V 5V 58W | 0 - Immediate | $58.23 | View Details |
![]() | ![]() | PIM4328PD | DC DC CONVERTER 3.3V 5V 58W | 0 - Immediate | $72.01 | View Details |
![]() | ![]() | PIM4328PDA | DC DC CONVERTER 3.3V 5V 58W | 211 - Immediate | $72.01 | View Details |