BMR461 PoL Module DC/DC Converter
Flex Power Modules PoL module DC/DC converter has a half-inch square form factor and high efficiency up to 96% at full load
Flex Power Modules' BMR461 family of products consists of several variants with a common VIN range from 4.5 V to 14 V and different VOUT ranges such as 0.6 VOUT to 5 VOUT, 0.6 VOUT to 1.8 VOUT, and 0.6 VOUT to 3.3 VOUT. One product in the BMR461 series is the BMR4615001/001 which provides up to 15 A (50 W) at a VOUT range of 0.6 V to 3.3 V, which equates to a 25% increase in current and power delivery at 3.3 VOUT than the previous 12 A, 3.3 V product.
The higher output is in response to customer demands, offering increased current and power in the compact 12.2 mm x 12.2 mm x 8.0 mm (0.48" x 0.48" x 0.315") package of the BMR461 series. It is ideal for a range of applications including wireless and fixed telecom infrastructures, datacom applications such as network routers and data centers, and then industrial applications including Industry 4.0 and process automation.
These regulators are part of a family of scalable digital PoL solutions from Flex Power Modules. Each device includes a digital PMBus interface to provide advanced monitoring, configuration and control capabilities, and is fully supported by the Flex Power Designer design tool.
The regulators are designed in accordance with the safety standards IEC/EN/UL 62368-1. Reliability is exceptionally high with an MTBF of 24 million hours.
- High efficiency up to 96% at 12 VIN, 5 VOUT at full load
- Digital PMBus interface enables customers to monitor, configure and control the regulator
- Supported by the comprehensive Flex Power designer design tool
- Supporting tools: evaluation board
- Supporting tools: Flex Power designer tool
- Wireless and fixed telecom infrastructures
- Datacom uses such as network routers and data centers
- Industrial applications including Industry 4.0 and process automation
BMR461 PoL Module DC/DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BMR4612101/001 | DC DC CONVERTER 0.6-5V 30W | 0 - Immediate | $10.28 | View Details |
![]() | ![]() | BMR4612001/001 | DC DC CONVERTER 0.6-5V 30W | 0 - Immediate | $9.79 | View Details |
![]() | ![]() | BMR4613001/001 | DC DC CONVERTER 0.6-5V 60W | 0 - Immediate | $10.59 | View Details |
![]() | ![]() | BMR4614001/001 | DC DC CONVERTER 0.6-1.8V 32W | 144 - Immediate | $12.70 | View Details |
![]() | ![]() | BMR4613101/001 | DC DC CONVERTER 0.6-5V 60W | 0 - Immediate | $11.11 | View Details |
![]() | ![]() | BMR4614101/001 | DC DC CONVERTER 0.6-1.8V 32W | 895 - Immediate | $13.33 | View Details |