BMR458 Digital Quarter-Brick Advanced Bus Converter

Flex Power Modules' BMR458 is designed mainly for ICT applications

Image of Flex Power Modules' BMR458 Digital Quarter-Brick Advanced Bus Converter Flex Power Modules' BMR458 is available in two input voltage variants: one for the telecom market with a typical input range from 36 V to 75 V and another for the datacom market with an input range of 40 V to 60 V. Both variants are designed to meet the demands of high-end and high-power applications based on intermediate bus conversion (IBC) and dynamic bus voltage (DBV) architectures. The units output current monitoring of ±1 A delivers highly accurate system monitoring capability.

The module is ideal for high-power applications that are powered by multi-cell batteries or rectifiers commonly used in the ICT industry and employ IBC or DBV architectures.

The BMR458 comes with a host of features. The module delivers an output up to 650 W, thereby reducing the number of required modules in very high power applications and highly accurate current sharing, as well as active- or droop-current sharing. Other key features including dynamic load compensation, adjustable VOUT, snapshot parameter capture, and a PMBus v1.3 interface.

Key electrical characteristics of the module include high efficiency of up to 96.6% at half load and 96.3% at full load, maximum current output of 54.2 A, tightly regulated 12 V output (±2 mV, typical) across the 40 V to 60 V input voltage range, output current monitoring of ±1 A to enable highly accurate system monitoring capability, and a fast transient recovery time of only 1 ms.

Further specifications include an MTBF of 8.2 million hours and I/O functional isolation of 2250 VDC, which meets the latest IEC/EN/UL60905 safety standard.

Features
  • High efficiency up to 96.6%
  • High power up to 650 W
  • Advance bus converter with optional PMBus communication pins
  • Active- or droop-current sharing
  • Output current monitoring of ±1 A
  • Baseplate version available
  • Adjustable VOUT
  • Supporting tools: Flex Power Designer tool

Application Areas:

  • Information and communication technology (ICT) applications, including datacom, telecom, and server/storage systems

BMR458 Digital Quarter-Brick Advanced Bus Converter

ImageManufacturer Part NumberDescriptionVoltage - Input (Max)Voltage - Output 1Voltage - Output 2Available QuantityPriceView Details
DC DC CONVERTER 12V 600WBMR4580002/003DC DC CONVERTER 12V 600W75V12V-0 - Immediate$74.12View Details
DC DC CONVERTER 12.45V 623WBMR4580002/014DC DC CONVERTER 12.45V 623W75V12.45V-60 - Immediate$74.83View Details
DC DC CONVERTER 12V 650WBMR4580011/002DC DC CONVERTER 12V 650W60V12V-0 - Immediate$73.60View Details
DC DC CONVERTER 12.45V 670WBMR4580011/017DC DC CONVERTER 12.45V 670W60V12.45V-0 - Immediate$74.24View Details
DC DC CONVERTER 12V 600WBMR4580102/003DC DC CONVERTER 12V 600W75V12V-0 - Immediate$81.36View Details
DC DC CONVERTER 12V 650WBMR4580111/002DC DC CONVERTER 12V 650W60V12V-0 - Immediate$92.60View Details
DC DC CONVERTER 12V 650WBMR4580112/002DC DC CONVERTER 12V 650W60V12V-0 - Immediate$77.45View Details
DC DC CONVERTER 12V 600WBMR4580003/003DC DC CONVERTER 12V 600W75V12V-0 - Immediate$67.67View Details
DC DC CONVERTER 12VBMR4580012/002DC DC CONVERTER 12V75V12V-0 - Immediate$69.96View Details
DC DC CONVERTER 12V 600WBMR4580103/003DC DC CONVERTER 12V 600W75V12V-15 - Immediate$64.41View Details

IBC Test Board

ImageManufacturer Part NumberDescriptionContentsUtilized IC / PartNoteAvailable QuantityPriceView Details
EVAL BOARD FOR BMR453 BMR454ROA1283835EVAL BOARD FOR BMR453 BMR454Partially Populated Board(s)BMR453, BMR454, BMR456, BMR457, BMR458-3 - Immediate$157.72View Details
Published: 2020-03-25