34 Series PCB Relays

Finder Relays' 34 series are a silent, high-speed switching device with a long electrical life

Image of Finder Relays 34 Series PCB RelaysFinder Relays' 34 series are ultra-slim PCB relays available in electromechanical or solid-state versions. Electromechanical versions offer an SPDT output, while the solid-state versions are SPST-NO. Output amperage range from 0.1 mA up to 6 A. The 34 series offer a silent, high-speed switching device with a long electrical life. A flat-pack version is available.

Features
  • 1 pole from 0.1 mA to 6 A
  • 5 mm wide body
  • 35 mm DIN mountable with 93 series sockets
  • Sensitive DC voltage input
  • UL listing (certain relay and socket combos)
  • Wash tight: RTIII
Applications
  • Bottling plants
  • Burners/boilers/furnaces
  • Labeling machines
  • Packaging machines
  • Vending machines
  • Building automation

Power Relays, Over 2 Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY GEN PURPOSE SPDT 6A 24V34.51.7.024.0010RELAY GEN PURPOSE SPDT 6A 24V23068 - Immediate$5.85View Details
RELAY GEN PURPOSE SPDT 6A 60V34.51.7.060.0010RELAY GEN PURPOSE SPDT 6A 60V0 - Immediate$8.70View Details
RELAY GEN PURPOSE SPDT 6A 12V34.51.7.012.0010RELAY GEN PURPOSE SPDT 6A 12V2243 - Immediate$5.85View Details
RELAY GEN PURPOSE SPDT 6A 24V34.51.7.024.4010RELAY GEN PURPOSE SPDT 6A 24V0 - Immediate$5.31View Details
RELAY GEN PURPOSE SPDT 6A 48V34.51.7.048.0010RELAY GEN PURPOSE SPDT 6A 48V0 - Immediate$5.96View Details
RELAY GEN PURPOSE SPDT 6A 5V34.51.7.005.0010RELAY GEN PURPOSE SPDT 6A 5V2056 - Immediate$7.00View Details
RELAY GEN PURPOSE SPDT 6A 24V34.51.7.024.5010RELAY GEN PURPOSE SPDT 6A 24V775 - Immediate$8.13View Details
RELAY GEN PURPOSE SPDT 6A 60V34.51.7.060.5010RELAY GEN PURPOSE SPDT 6A 60V0 - Immediate$9.22View Details
RELAY GEN PURPOSE SPST 6A 60V34.51.7.060.5310RELAY GEN PURPOSE SPST 6A 60V0 - Immediate$9.22View Details

Solid State Relays

ImageManufacturer Part NumberDescriptionVoltage - InputVoltage - LoadAvailable QuantityPriceView Details
SSR RELAY SPST-NO 6A 1.5-33V34.81.7.024.9024SSR RELAY SPST-NO 6A 1.5-33V24VDC1.5 V ~ 33 V882 - Immediate$19.53View Details
SSR RELAY SPST-NO 2A 12-275V34.81.7.024.8240SSR RELAY SPST-NO 2A 12-275V24VDC12 V ~ 275 V103 - Immediate$20.67View Details
SSR RELAY SPST-NO 6A 1.5-33V34.81.7.005.9024SSR RELAY SPST-NO 6A 1.5-33V5VDC1.5 V ~ 33 V0 - Immediate$19.70View Details
SSR RELAY SPST-NO 6A 1.5-33V34.81.7.060.9024SSR RELAY SPST-NO 6A 1.5-33V60VDC1.5 V ~ 33 V0 - Immediate$16.78View Details
SSR RELAY SPST-NO 6A 1.5-33V34.81.7.012.9024SSR RELAY SPST-NO 6A 1.5-33V12VDC1.5 V ~ 33 V0 - Immediate$16.78View Details
SSR RELAY SPST-NO 2A 12-275V34.81.7.005.8240SSR RELAY SPST-NO 2A 12-275V5VDC12 V ~ 275 V0 - Immediate$17.60View Details
SSR RELAY SPST-NO 2A 12-275V34.81.7.060.8240SSR RELAY SPST-NO 2A 12-275V60VDC12 V ~ 275 V0 - Immediate$17.60View Details
Published: 2019-12-27