ST-SMA Fixed Torque Wrenches

Fairview Microwave’s wrenches are designed for use with a variety of connectors

Image of Fairview Microwave ST-SMA Fixed Torque WrenchesFairview Microwave's RF torque wrench is a 516-bit click type that is preset to 8 in-lbs and designed for use with 1.85 mm, 2.4 mm, 2.92 mm, 3.5 mm, and SMA connectors. The wrench allows accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of click-type RF wrenches is that once the preset torque value is reached, they will 'click' which can be heard and felt, followed by a slight bend at the head, alerting the user to stop applying torque on the connector.

Features
  • Designed for continual use
  • Torque wrench will 'click' once a preset torque value is achieved
  • Designed to avoid over-torque
Applications
  • Attaching test cables in lab environments
  • Final production attachment of product
  • Field installation and testing applications
  • Anytime accurate torque is needed while avoiding over-torque

ST-SMA Wrenches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TORQUE WRENCH CLICK SMAST-SMA3TORQUE WRENCH CLICK SMA35 - Immediate
74 - Factory Stock
$409.07View Details
WRENCH SMA TORQUE 5/16" 7.09"ST-SMA5WRENCH SMA TORQUE 5/16" 7.09"17 - Immediate
17 - Factory Stock
$332.12View Details
WRENCH SMA TORQUE 5/16" 4.53"74Z-0-0-79WRENCH SMA TORQUE 5/16" 4.53"8 - Immediate
8 - Factory Stock
$329.17View Details
WRENCH SMA TORQUE 5/16" 7.09"ST-SMA2WRENCH SMA TORQUE 5/16" 7.09"4 - Immediate
18 - Factory Stock
$304.08View Details
WRENCH SMA TORQUE 5/16" 4.53"74Z-0-0-21WRENCH SMA TORQUE 5/16" 4.53"10 - Immediate$293.71View Details
WRENCH SMA TORQUE 5/16" 7"ST-SMA8WRENCH SMA TORQUE 5/16" 7"74 - Immediate
33 - Factory Stock
$714.41View Details
WRENCH SMA TORQUE 5/16" 6.44"ST-SMA-516-BO8AWRENCH SMA TORQUE 5/16" 6.44"17 - Immediate
22 - Factory Stock
$367.40View Details
Published: 2024-04-17