SMA Female to SMA Female Bulkhead Adapter

Fairview Microwave bulkhead adapters are designed for high-reliability RF applications requiring airtight seals

Image of Fairview Microwave SMA Female to SMA Female Bulkhead AdapterFairview Microwave hermetically sealed SMA female to SMA female bulkhead adapters are designed for high-reliability RF applications requiring airtight seals. Operating up to 18 GHz, these adapters are perfect for environments where performance and durability are critical.

Features
  • Operates up to 18 GHz for versatile RF applications
  • Hermetically sealed to prevent gas leakage, ideal for vacuum and high-pressure environments
  • Ensures low signal reflection with a maximum VSWR of 1.4:1
  • Gold-plated beryllium copper contacts compliant with MIL-G-45204 standards
  • Mates with 3.5 mm and 2.92 mm (K) connectors
Applications
  • General-purpose RF testing
  • Vacuum and high-pressure environments
  • Rack-mounted and panel-mounted equipment

SMA Female to SMA Female Bulkhead Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMA TO SMASM4944COAX ADAPT SMA TO SMA4 - Immediate
124 - Factory Stock
$102.62View Details
Published: 2025-03-04