High-Voltage MOSFETs

ON Semiconductor SuperFET® II super-junction MOSFETs provide robust body diode performance

Image of Fairchild's High-Voltage MOSFETsON Semiconductor's SuperFET® II Super-Junction MOSFETs provide robust body diode performance for designs requiring high power density, system efficiency and reliability.

Features Applications
  • Increased system reliability in soft-switching topologies
  • Higher efficiency in light-load conditions
  • Lower conduction loss and driving loss
  • Server and telecom power supplies
  • Solar inverters
  • Adaptors

High-Voltage MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 600V 20.2A POWER88FCMT199N60MOSFET N-CH 600V 20.2A POWER8815878 - Immediate$5.05View Details
MOSFET N-CH 600V 20.2A TO220-3FCP190N60-GF102MOSFET N-CH 600V 20.2A TO220-30 - ImmediateSee Page for PricingView Details
MOSFET N-CH 600V 10.2A DPAKFCD380N60EMOSFET N-CH 600V 10.2A DPAK467 - Immediate$2.59View Details
MOSFET N-CH 600V 15A TO220FFCPF260N60E-F152MOSFET N-CH 600V 15A TO220F0 - ImmediateSee Page for PricingView Details
MOSFET N-CH 600V 76A TO247-3FCH041N60FMOSFET N-CH 600V 76A TO247-3699 - Immediate$8.77View Details
MOSFET N-CH 600V 7.4A DPAKFCD600N60ZMOSFET N-CH 600V 7.4A DPAK15045 - Immediate$2.25View Details
MOSFET N-CH 600V 77A TO247-3FCH041N60EMOSFET N-CH 600V 77A TO247-3731 - Immediate$10.73View Details
MOSFET N-CH 600V 4.5A IPAKFCU900N60ZMOSFET N-CH 600V 4.5A IPAK0 - Immediate
110978 - Marketplace
$0.87View Details
MOSFET N-CH 600V 10.2A TO220FFCPF380N60MOSFET N-CH 600V 10.2A TO220F78 - Immediate$2.75View Details
MOSFET N-CH 600V 20.2A TO220FFCPF190N60MOSFET N-CH 600V 20.2A TO220F530 - Immediate$3.59View Details
Published: 2014-11-06