FDMS86350 - 80 V N-Channel PowerTrench® MOSFET

onsemi's N-channel MOSFETs minimize on-state resistance and maintain superior switching performance

Image of Fairchild's FDMS86350 - 80 V N-Channel PowerTrench® MOSFETonsemi N-channel MOSFET is produced using onsemi's advanced Power Trench process that has been especially tailored to minimize on-state resistance, yet maintain superior switching performance.

Features

  • Max RDS(ON) = 2.4 mΩ at VGS = 10 V, ID = 25 A
  • Max RDS(ON) = 3.2 mΩ at VGS = 8 V, ID = 22 A
  • Advanced package and silicon combination for low RDS(ON) and high-efficiency 

 

80 V N-Channel PowerTrench® MOSFET

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CAvailable QuantityPrice
MOSFET N-CH 80V 25A/130A POWER56FDMS86350MOSFET N-CH 80V 25A/130A POWER5680 V25A (Ta), 130A (Tc)1157 - Immediate$3.83View Details
Published: 2013-07-19