FCH072N60F N-Channel SuperFET®II FRFET® MOSFET

High-voltage super-junction (SJ) MOSFET from onsemi

Image of Fairchild's FCH072N60F N-Channel SuperFET®II FRFET® MOSFETSuperFET II MOSFET is onsemi's high-voltage super-junction (SJ) MOSFET family that is utilizing charge-balance technology for outstanding low on-resistance and lower gate-charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv / dt rate, and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server / telecom power, FPD TV power, ATX power, and industrial power applications. SuperFET II FRFET MOSFET’s optimized body diode reverse-recovery performance can remove additional components and improve system reliability.

FCH072N60F MOSFET

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CAvailable QuantityPriceView Details
MOSFET N-CH 600V 52A TO247-3FCH072N60FMOSFET N-CH 600V 52A TO247-3600 V52A (Tc)41669 - Immediate
1800 - Factory Stock
$7.71View Details
Published: 2014-01-03