Extended Temperature Family of Mid-voltage MOSFETs

onsemi's family of mid-voltage MOSFETs provides extended temperatures and a wide voltage range for greater flexibility and higher reliability

Image of Fairchild's Extended Temperature Family of Mid-voltage MOSFETs onsemi N-channel MOSFETs are produced using its advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. The advanced PowerTrench process also incorporates shielded gate technology on select parts.

Features
  • Provides 25°C TJ operating temperature increase when conforming to IPC9592, enabling up to 85% improvement in allowable MOSFET power dissipation
  • Termination is lead-free and RoHS compliant
  • MSL1 robust package design
  • Enhances MTBF
  • Advanced package and silicon combination for low RDS(ON)
  • High performance technology for extremely low RDS(ON)
  • Extended TJ rating to 175°C
  • 100% UIL tested
Applications
  • Ideal for industrial high ambient temperature and harsh environment applications
  • ORing FET / load switching
  • Primary DC-DC MOSFET
  • Bridge topologies
  • Load switch
  • Secondary synchronous rectifier
  • Synchronous rectifier
  • Motor control switch
  • DC-DC conversion
  • Primary MOSFET

FDMC86xxx

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 100V 9A/43A POWER33FDMC86160ET100MOSFET N-CH 100V 9A/43A POWER33173 - Immediate$2.76View Details
MOSFET N-CH 80V 14A/68A POWER33FDMC86340ET80MOSFET N-CH 80V 14A/68A POWER333030 - Immediate
9000 - Factory Stock
$3.59View Details
MOSFET N-CH 60V 18A/87A POWER33FDMC86570LET60MOSFET N-CH 60V 18A/87A POWER331706 - Immediate$3.05View Details
MOSFET N-CH 150V 5.4A/25A PWR33FDMC86260ET150MOSFET N-CH 150V 5.4A/25A PWR333058 - Immediate
12000 - Factory Stock
$2.52View Details

FDMS86xxx

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 100V 16A POWER56FDMS86150ET100MOSFET N-CH 100V 16A POWER563327 - Immediate$6.59View Details
MOSFET N-CH 120V 13.5/102A PWR56FDMS86202ET120MOSFET N-CH 120V 13.5/102A PWR562545 - Immediate$5.50View Details
MOSFET N-CH 150V 10A/63A POWER56FDMS86255ET150MOSFET N-CH 150V 10A/63A POWER560 - Immediate$5.67View Details
MOSFET N-CH 80V 25A/198A POWER56FDMS86350ET80MOSFET N-CH 80V 25A/198A POWER564755 - Immediate
15000 - Factory Stock
$5.94View Details
MOSFET N-CH 60V 32A/245A POWER56FDMS86550ET60MOSFET N-CH 60V 32A/245A POWER562275 - Immediate$7.02View Details

FDBL0xxx

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 40V 240A 8HPSOFFDBL0120N40MOSFET N-CH 40V 240A 8HPSOF1990 - Immediate$3.44View Details
MOSFET N-CH 150V 169A 8HPSOFFDBL0630N150MOSFET N-CH 150V 169A 8HPSOF2872 - Immediate$5.55View Details
Published: 2015-03-25