LazerLine® Angled Wire Cutters

Excelta’s 50° angled cutters provide extra clearance for powerful, high-precision wire cutting in confined or awkward spaces

Image of Excelta's LazerLine Angled Wire CuttersAvailable in large, medium, and small sizes, Excelta's 7000 series angled cutters are precision-machined at the headquarters in Buellton, California and subject to rigorous quality testing. The blades are set at a 50° angle, providing extra clearance for the operator to cut wires or leads in spaces where other cutters might not fit. A calibrated set screw prevents overtravel of the razor-sharp, RHC 63-65 hardened cutting blades, substantially prolonging the life of the tool.

Features
  • 63-65 Rockwell C hardened steel blades
  • Designed for wire sizes from 20 AWG (0.32”) to 30 AWG (.010”)
  • Cut profiles offered Optimum Flush (.005” Hone) and Lazer Flush (.000” Hone)
  • All models feature Lazerlok™ joints for smooth action and long life
  • Set screw prevents blade overtravel, prolonging tool life
  • All LazerLine models made in the USA

LazerLine® Angled Wire Cutters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CUTTERS - ANGULATED HEAD - CARBO7104ECUTTERS - ANGULATED HEAD - CARBO0 - Immediate$98.22View Details
CUTTERS - ANGULATED HEAD -- CARB7282ECUTTERS - ANGULATED HEAD -- CARB0 - Immediate$112.41View Details
Published: 2020-12-02