PYD 2792 DigiPyro® Motion Detector

Excelitas Technologies' next-generation SMD dual-element digital PIR motion detector is designed for battery-powered applications

Image of Excelitas Technologies PYD 2792 DigiPyro®Excelitas Technologies' PYD 2792 is for motion and occupancy detection. The low power consumption and low voltage requirement are designed for battery-operated devices. The PYD 2792 has a small form-factor, making it suitable for smart home, office, and city applications.

The PYD 2792 is a parallel-opposed format, two-elements detector based on fully RoHS compliant pyroelectric material. The signal is converted to a digital value using Sigma-Delta and DSP techniques. The data is accessed by the host system through a proprietary one-wire interface to enable advanced signal analysis with customized detection criteria.

A demonstration kit and respective adapter board including a surface-mount detector are available for evaluation purposes.

Features
  • Integrated digitization
  • High-responsivity pyroelectric elements
  • Dual detector with 2 mm x 1 mm x 1 mm elements
  • 146° field-of-view
  • LCC SMD housing for reflow soldering
  • Best for advanced motion detection algorithms
Applications
  • Long-distance motion detection (with lens)
  • Energy-saving applications
  • Intrusion alarms
  • Horizontal mounting applications

PYD 2792 Motion Detector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMD 1CH DUAL DIGIPYROPYD 2792 / 7766SMD 1CH DUAL DIGIPYRO11641 - Immediate$6.66View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD PYD 2792 SMD DIGIPYRODIGIPYRO SMD ADAPTERBOARD INCL. PYD 2792EVAL BOARD PYD 2792 SMD DIGIPYRO10 - Immediate$11.88View Details
Published: 2019-11-15