High-Accuracy, Narrow FoV CaliPile™ TPiS 1T 1386 L5.5 Thermopile Sensor
Excelitas’ thermopile sensor is designed to meet medical-grade temperature measurement requirements
Excelitas' CaliPile™ TPiS 1T 1386 L5.5 H thermopile sensor features a confined field of view in an isothermal TO-39 package which ensures fast adaptation to ambient temperature changes. The additional lens hood reduces stray light influences and acts as a thermal stabilization in harsh conditions. Even after integration into the final device, it is possible to achieve medically accurate measurement without the necessity of re-calibration.
- Medical-grade accuracy
- Isothermal TO-39 package with lens hood
- Highly sensitive thermopile with 5° field-of-view
- Integrated 50 µW low-power signal processing
- I2C interface, hardware-configurable address
- Calibration data for ambient and object temperature sensing
- Interrupt function for presence, motion, overtemperature, and more
- Remote skin temperature measurement
- Fast remote overtemperature protection
- Mid-field human presence sensing
- Far-field human motion detection
- Passive light barrier for people counting
CaliPile™ TPiS 1T 1386 L5.5 Thermopile Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPIS 1T 1386 L5.5 H /7455 | SENSOR OPT IR TO 39 | 111 - Immediate | $8.50 | View Details |