XR75100 40 V Synchronous Step-Down COT Controller

MaxLinear offers their XR75100 step-down COT controller in a small QFN16 package

Image of Exar XR75100MaxLinear's XR75100 40 V, fast transient response DC/DC step-down controller with no external compensation in a small QFN16 package; enabled by a proprietary emulated current-mode constant-on-time (COT) control loop. It is a synchronous step-down controller for supplies up to 20 A. A wide 5.5 V to 40 V input voltage range allows for single supply operation from industry-standard 12 V, 18 V, 24 VDC/AC and 28 VDC rails. With a proprietary emulated current-mode COT control scheme, the XR75100 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, hence simplifying circuit implementation and reducing overall component count.

The XR75100 control loop also provides exceptional line regulation and maintains constant operating frequency. A selectable power-saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency.

Features and Benefits
  • Proprietary constant-on-time control
    • No loop compensation required
    • Ceramic output cap. stable operation
    • Programmable 200 ns-2 µs on time
    • Constant 100 kHz to 800 kHz freq.
    • Selectable CCM or CCM/DCM operation
  • Integrated bootstrap diode
  • 16-pin QFN package
  • Programmable current limit
  • 110 ms hiccup
  • 20 A capable stepdown controller
    • Wide 5.5 V to 40 V input voltage range
    • Integrated high current 2 A/3 A drivers
    • 0.6 V adjustable output voltage
  • Precision enable and power good flag
  • Programmable soft-start
Applications
  • Fast transient point-of-loads
  • Automotive
  • Networking and communications
  • Embedded high-power FPGA
  • Industrial and medical equipment

XR75100 40V Synchronous Step Down COT Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG CTRLR BUCK 16QFNXR75100EL-FIC REG CTRLR BUCK 16QFN0 - Immediate$1.45View Details
Published: 2014-11-10