XR46004-Q Regulator with Enable Control
MaxLinear's XR46004-Q LED driver provides easy control of LED light intensity and brightness
MaxLinear's XR46004-Q is an AEC-Q100 qualified, high-voltage, low dropout current regulator. Its output is adjustable from 100 mA to 600 mA, giving designers the ability to control the light intensity of LEDs in applications such as logo projectors and map lights. The XR46004-Q also features a thermal protection function and is available in a TO-252-5L package with an exposed thermal pad to improve package power dissipation.
| Features | ||
|
|
|
| Applications | ||
|
|