SP336 Programmable RS Serial Transceivers
Programmable RS serial transceivers from Exar for security networks, POS equipment, gaming machines, more
Exar's SP336 are programmable RS-232 and/or RS-485/RS-422 transceivers. These transceivers contain four drivers and four receivers when selected in RS-232 mode and two drivers and two receivers when selected in RS-485 mode. Additionally, they can be configured for RS-232 or RS-485/RS-422 mixed mode.
The RS-232 transceivers can typically operate at 250 kbps or 1 Mbps while adhering to the RS-232 specifications. The RS-485/RS-422 transceivers can operate at 250 kbps and 10 Mbps while adhering to the RS-485/RS-422 specifications. The slew rate control pin minimizes problems with reflections on long cables and cables that are not terminated. The RS-485/422 and RS-232 drivers and receivers can be disabled (High-Z output) by the three mode select pins.
| Features | ||
|
|
SP336 Programmable RS Serial Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SP336ECT-L | IC TRANSCEIVER FULL 4/4 28SOIC | 0 - Immediate | $4.12 | View Details |
![]() | ![]() | SP336ECY-L | IC TRANSCEIVER FULL 4/4 28TSSOP | 47 - Immediate | $9.30 | View Details |
![]() | ![]() | SP336EET-L | IC TRANSCEIVER FULL 4/4 28SOIC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SP336EEY-L | IC TRANSCEIVER FULL 4/4 28TSSOP | 1739 - Immediate | $7.97 | View Details |