Locks and Latches

Essentra's locks and latches are designed to secure anything from cabinets to machine covers to toolboxes

Image of Essentra Locks and LatchesEssentra's wide range of locks and latches for indoor and outdoor cabinets are specifically designed for IT racks, power equipment, air handlers, and other industrial applications. Essentra latches, locks, and handles include lift and turn, quarter turn, compression, and sliding latches in a range of materials and finishes including nylon, black powder coated, and zinc-plated, as well as several driver and cylinder options. Essentra latches are made from zinc, glass-filled nylon, or both, and are available in industry standard cut out options including ⌀16.2 mm x 13.5 mm and ⌀22.2 mm x 20.2 mm and others.

Features
  • Electrical panels
  • Machinery covers
  • Small metal machinery covers
  • Railway applications
  • Construction equipment
  • Transportation: bus and coach (RV)

Locks and Latches

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SLIDING LOCK POLYMER BLACK FINIS271SLIDING LOCK POLYMER BLACK FINIS60 - ImmediateView Details
SHORT HANDLE LIFT & TURN 15X18 C070SHORT HANDLE LIFT & TURN 15X18 C56 - ImmediateView Details
COMPRESSION CAM LATCH LH 22X20 C0401119300002COMPRESSION CAM LATCH LH 22X20 C10 - ImmediateView Details
COMPRESSION CAM LATCH LH 22X20 C0401129300002COMPRESSION CAM LATCH LH 22X20 C10 - ImmediateView Details
ADJUSTABLE LEVER COMPRESSION LAT1771200ADJUSTABLE LEVER COMPRESSION LAT3 - ImmediateView Details
COMPRESSION CAM LATCH LH 22X20 C0401126800002COMPRESSION CAM LATCH LH 22X20 C5 - ImmediateView Details
COMPRESSION CAM LATCH LH 22X20 C0401129400002COMPRESSION CAM LATCH LH 22X20 C10 - ImmediateView Details
SLIDING LOCK POLYMER BLACK FINIS171SLIDING LOCK POLYMER BLACK FINIS114 - ImmediateView Details
MINI SLIDING LATCH POLYMER BLACK47112MINI SLIDING LATCH POLYMER BLACK245 - ImmediateView Details
MINI SLIDING LATCH POLYMER BLACK47115MINI SLIDING LATCH POLYMER BLACK50 - ImmediateView Details
Published: 2018-01-05