epc902/3/4/5 CCD Line Sensors

ESPROS' epc90x sensors are designed with 128 px, 256 px, or 512 px and for ultra-high-speed image acquisition

Image of ESPROS' EPC90x CCD Line SensorsESPROS' epc90x series high-performance CCD line sensors are embedded in a CMOS framework, making them solid-state CCD/CMOS imagers. The series is a derivative of the epc901 line imager chip, offering a higher speed and higher sensitivity with one line of 128 px, 256 px, or 512 px. The imagers can store up to four frames total in the frame store for ultra-high-speed image acquisition (fast acquisition/slow read-out).

The imagers a high-performance video amplifier (single-ended/differential) analog output for a very high SNR, allowing the user to select the interface. The acquisition of the image is automatically controlled by a hardware control signal. Once the acquisition is completed, the imagers set a ready signal. The transmission of the frame is controlled by the external control signal READ. When a read-out is initiated by a pulse on the READ signal, it is sampled by a CDS stage. After a fixed delay, the frame can be shifted out through the video amplifier by applying the appropriate number of read clock edges.

The devices offer various configuration options including gain of the read-out stage selectable of 1, 2, or 4, transmission direction left to right and right to left, single- or multi-frame acquisition, clearing of stored frames, periodic flushing of the pixel array to avoid blooming.

Features
  • Very high frame rate
  • Photosensitive CCD array backside is illuminated
  • Very high sensitivity
  • Px length: 120 μm and various px pitch
  • On-chip correlated-double sampling (CDS)
  • Single-ended or differential analog output
  • Simple 5-pin control interface for acquisition and read-out
  • I2C bus interface
  • Internal clock source, trimmable
  • Two on-chip temperature sensors
  • Single supply voltage
  • Package: 32-pin space-saving CSP
  • Chip size: 8.0 mm x 1.3 mm x 0.23 mm (L x W x T)
Applications
  • Linear and rotary encoders
  • Triangulation light barriers and distance measurements
  • Line sensors and cameras
  • Surface scanning
  • Multi-touch displays and electronic whiteboards
  • Spectrometers
  • Barcode readers

epc90x CCD Line Sensors

ImageManufacturer Part NumberDescriptionPixel SizeActive Pixel ArrayFrames per SecondAvailable QuantityPriceView Details
CCD LINE SENSOR 512X1, PIXEL PITEPC902-CSP32-033CCD LINE SENSOR 512X1, PIXEL PIT15µm x 120µm512H x 1V73000.01993 - Immediate$21.35View Details
CCDLINESENSOR256X1,PIXELPITCH30MEPC903-CSP32-033CCDLINESENSOR256X1,PIXELPITCH30M30µm x 120µm256H x 1V92000.01985 - Immediate$21.35View Details
CCD LINE SENSOR 256X1, PIXEL PITEPC904-CSP32-033CCD LINE SENSOR 256X1, PIXEL PIT15µm x 120µm256H x 1V125000.01998 - Immediate$21.35View Details
CCD LINE SENSOR 128X1, PIXEL PITEPC905-CSP32-033CCD LINE SENSOR 128X1, PIXEL PIT30µm x 120µm128H x 1V143000.01980 - Immediate$21.35View Details
Published: 2024-03-28