epc901 CCD Line Sensor

ESPROS' high-performance CCD line sensor is designed for ultra-high-speed image acquisition

Image of ESPROS' EPC901 CCD Line SensorESPROS' epc901 IC is a high-performance CCD line sensor capable of storing a total of four frames in the frame store element for ultra-high-speed image acquisition. The acquisition of the image is controlled by the external control signal SHUTTER. The epc901 flags when a frame is ready for read-out by asserting the DATA_RDY signal. The transmission of the frame over the video amplifier is controlled by the external control signal READ. When a read-out is initiated by a pulse on the READ signal, it is sampled by a CDS stage. After a fixed delay, the frame can be shifted out through the video amplifier by applying the appropriate amount of read clock edges.

Features
  • Photosensitive CCD array backside-illuminated with 1024x1 pixel
  • Very high frame rate of up to 50 kfps, in burst mode 500 kfps for four images (store up to four acquired images on-chip in charge do-main)
  • Very high sensitivity due to 100% fill factor and ESPROS' unique OHC15L process technology
  • Pixel size: 7.5 μm x 120 μm
  • Correlated-double sampling (CDS) per pixel
  • Single-ended or differential analog video output
  • Simple 5-pin control interface for acquisition and read-out
  • I2C bus interface
  • Internal clock source, trimmable
  • Two on-chip temperature sensors with 12 bit resolution
  • Single supply voltage
  • 32-pin space-saving CSP package
  • Chip size (L x W x TH): 8.0 mm x 1.3 mm x 0.23 mm
Applications
  • Linear and rotary encoders
  • Triangulation light barrier/distance measurement
  • Line sensors/cameras
  • Business card readers and portable scanners
  • Multi-touch displays/electronic whiteboards
  • Fingerprint readers
  • Spectrometers
  • Check and ticket readers
  • Speed measurement
  • Barcode readers

epc901 CCD Line Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CCD LINE SENSOR 1024X1EPC901-CSP32-033IC CCD LINE SENSOR 1024X1329 - Immediate$24.44View Details
Published: 2020-02-07