Superior Series SMD PTC Thermistors
EPCOS' Superior series of SMD PTC thermistors is AEC-Q200 Rev-C qualified
EPCOS Superior series SMD PTC thermistors employ a more homogenous ceramic material, which enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to 280°C. Because of these properties, they have been qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive electronics applications that involve frequent and rapid temperature changes.
Possible applications for these temperature limit sensors are power supplies such as AC/DC and DC/DC converters, battery chargers and packs, or lamp ballasts. The SMD PTC thermistors can also be used in the fan controllers of notebooks in order to avoid critical temperatures. In automotive electronics, they are suitable for applications such as the temperature monitoring of LED-based lighting systems.
Features and Benefits
- Response temperature range: 70°C to 145°C in steps of 10 K
- Suitable for reflow and wave soldering to 280°C
- Qualified to AEC-Q200 Rev-C
- RoHS compliant
SMD PTC Thermistors
| Image | Manufacturer Part Number | Description | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | B59641A0085A062 | SENSOR PTC 470OHM 50% 0603 | -40°C ~ 125°C | 6272 - Immediate | $0.33 | View Details |
![]() | ![]() | B59641A0095A062 | SENSOR PTC 470OHM 50% 0603 | -40°C ~ 125°C | 18240 - Immediate | $0.33 | View Details |
![]() | ![]() | B59641A0105A062 | SENSOR PTC 470OHM 50% 0603 | -40°C ~ 125°C | 33567 - Immediate | $0.27 | View Details |
![]() | ![]() | B59641A0115A062 | SENSOR PTC 470OHM 50% 0603 | -40°C ~ 125°C | 49327 - Immediate | $0.33 | View Details |
![]() | ![]() | B59641A0125A062 | SENSOR PTC 470OHM 50% 0603 | -40°C ~ 125°C | 4048 - Immediate | $0.33 | View Details |
![]() | ![]() | B59641A0145A062 | SENSOR PTC 470OHM 50% 0603 | -40°C ~ 125°C | 8900 - Immediate | $0.33 | View Details |
![]() | ![]() | B59721A0070A062 | SENSOR PTC 680OHM 50% 0805 | -40°C ~ 125°C | 10140 - Immediate | $0.37 | View Details |
![]() | ![]() | B59721A0080A062 | SENSOR PTC 680OHM 50% 0805 | -40°C ~ 125°C | 437 - Immediate | $0.37 | View Details |
![]() | ![]() | B59721A0090A062 | SENSOR PTC 680OHM 50% 0805 | -40°C ~ 125°C | 5190 - Immediate | $0.37 | View Details |
![]() | ![]() | B59721A0100A062 | SENSOR PTC 680OHM 50% 0805 | -40°C ~ 125°C | 15526 - Immediate | $0.35 | View Details |
![]() | ![]() | B59721A0110A062 | SENSOR PTC 680OHM 50% 0805 | -40°C ~ 125°C | 3876 - Immediate | $0.37 | View Details |
![]() | ![]() | B59721A0120A062 | SENSOR PTC 680OHM 50% 0805 | -40°C ~ 125°C | 12933 - Immediate | $0.37 | View Details |
![]() | ![]() | B59721A0130A062 | SENSOR PTC 680OHM 50% 0805 | -40°C ~ 125°C | 11538 - Immediate | $0.37 | View Details |