SMD Hybrid-Polymer Aluminum Electrolytic Capacitors

TDK capacitors with a robust SMD design and hybrid-polymer technology are ideal for industrial applications

Image of TDK's SMD Hybrid-Polymer Aluminum Electrolytic CapacitorsTDK's SMD series of hybrid-polymer aluminum electrolytic capacitors are available in 25 VDC / 330 µF and 35 VDC / 270 µF versions with dimensions of 10 mm x 10.2 mm (D x L). The capacitors are RoHS-compatible, AEC-Q200 qualified, and designed for a maximum operating temperature of +125°C and a long service life of at least 4,000 hours.

Thanks to the hybrid polymer technology, these compact capacitors offer excellent electrical parameter values including ultra-low ESR (20 mΩ or less) and high ripple current capability (2.8 A at +125°C and 100 Hz).

Features
  • Long service life: 4,000 hours at +125°C
  • Ultra-low ESR: ≤20 mΩ
  • High ripple current capability: 2.8 A
  • Compact dimensions: 10 mm x 10.2 mm (D x L)
Applications
  • Automotive electronic control units
  • Industrial

SMD Hybrid-Polymer Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedLifetime @ Temp.Available QuantityPriceView Details
CAP ALUM POLY HYB 270UF 35V SMDB40900B7277M000CAP ALUM POLY HYB 270UF 35V SMD35 V4000 Hrs @ 125°C9476 - Immediate$1.42View Details
CAP ALUM POLY HYB 470UF 25V SMDB40900B5477M000CAP ALUM POLY HYB 470UF 25V SMD25 V4000 Hrs @ 125°C604 - Immediate$1.72View Details
CAP ALUM POLY HYB 330UF 35V SMDB40920A7337M000CAP ALUM POLY HYB 330UF 35V SMD35 V4000 Hrs @ 125°C24465 - Immediate$1.59View Details
CAP ALUM POLY HYB 560UF 25V SMDB40921A5567M000CAP ALUM POLY HYB 560UF 25V SMD25 V4000 Hrs @ 125°C460 - Immediate$2.45View Details
CAP ALUM POLY HYB 100UF 63V SMDB40940B8107M000CAP ALUM POLY HYB 100UF 63V SMD63 V4000 Hrs @ 125°C4768 - Immediate$1.99View Details
CAP ALUM POLY HYB 120UF 63V SMDB40940A8127M000CAP ALUM POLY HYB 120UF 63V SMD63 V4000 Hrs @ 145°C3724 - Immediate$2.08View Details
CAP ALUM POLY HYB 330UF 25V SMDB40900B5337M000CAP ALUM POLY HYB 330UF 25V SMD25 V4000 Hrs @ 125°C3559 - Immediate$1.71View Details
CAP ALUM POLY HYB 330UF 35V SMDB40900B7337M000CAP ALUM POLY HYB 330UF 35V SMD35 V4000 Hrs @ 125°C8015 - Immediate$1.61View Details
CAP ALUM POLY HYB 360UF 35V SMDB40900B7367M000CAP ALUM POLY HYB 360UF 35V SMD35 V4000 Hrs @ 125°C775 - Immediate$1.67View Details
CAP ALUM POLY HYB 470UF 25V SMDB40920A5477M000CAP ALUM POLY HYB 470UF 25V SMD25 V4000 Hrs @ 125°C3799 - Immediate$1.97View Details
Published: 2019-09-04