B57236S0 | B57237S0 | B57238S0 | B57153S0 Series NTC Thermistors

Inrush current limiters from EPCOS are available for a wide range of applications, from switch-mode power supplies to soft-start motors

Image of Epcos' B57236S0 | B57237S0 | B57238S0 | B57153S0 Series NTC ThermistorsEPCOS NTCs are designed to limit inrush-currents at a small and effective size. They feature an extremely low resistance in their conducting state. Their power loss is correspondingly low - at least for equipment of the lower and middle power classes - and their effect on the overall efficiency of the equipment is negligible. NTC-based ceramic ICLs possess the typical characteristic of an NTC thermistor, i.e. a temperature-dependent resistor. As the temperature rises, their resistance drops. They exhibit a relatively high resistance (1 Ω to 120 Ω, depending on the type) at start-up at 25°C, allowing only a low current to flow through the load. This current flow then gradually heats them up so that the current increases further until it reaches its rated value as defined by the load. Applications can range from switch-mode power supplies to soft-start motors, for example in vacuum cleaners.

Features
  • Useable in series connections up to 265 VRMS
  • Small space requirement
  • Wide resistance range
  • Cost-effective NTC
  • Kinked leads for tinned copper wire
  • Coated thermistor disk
  • UL approval (E69802)

B57236S0

ImageManufacturer Part NumberDescriptionCurrent - Steady State MaxAvailable QuantityPrice
ICL 10 OHM 20% 3.5A 11.5MMB57236S0100M000ICL 10 OHM 20% 3.5A 11.5MM3.5 A4648 - Immediate$0.90View Details
ICL 50 OHM 20% 1.9A 11.5MMB57236S0500M000ICL 50 OHM 20% 1.9A 11.5MM1.9 A4509 - Immediate$0.90View Details
ICL 5 OHM 20% 4.5A 11.5MMB57236S0509M000ICL 5 OHM 20% 4.5A 11.5MM4.5 A3753 - Immediate$0.90View Details
ICL 16 OHM 20% 2.9A 11.5MMB57236S0160M000ICL 16 OHM 20% 2.9A 11.5MM2.9 A4325 - Immediate$0.90View Details
ICL 20 OHM 20% 2.8A 11.5MMB57236S0200M000ICL 20 OHM 20% 2.8A 11.5MM2.8 A4213 - Immediate$0.90View Details
ICL 25 OHM 20% 2.5A 11.5MMB57236S0250M000ICL 25 OHM 20% 2.5A 11.5MM2.5 A18736 - Immediate$0.90View Details
ICL 2.5 OHM 15% 5.5A 11.5MMB57236S0259L002ICL 2.5 OHM 15% 5.5A 11.5MM5.5 A2518 - Immediate$1.70View Details
ICL 80 OHM 20% 1.6A 11.5MMB57236S0800M000ICL 80 OHM 20% 1.6A 11.5MM1.6 A24077 - Immediate$0.90View Details

B57237S0

ImageManufacturer Part NumberDescriptionCurrent - Steady State MaxAvailable QuantityPrice
ICL 10 OHM 20% 3.7A 15MMB57237S0100M000ICL 10 OHM 20% 3.7A 15MM3.7 A0 - Immediate$1.08View Details
ICL 1 OHM 20% 9A 15MMB57237S0109M000ICL 1 OHM 20% 9A 15MM9 A8731 - Immediate$1.14View Details
ICL 4.7 OHM 20% 5.1A 15MMB57237S0479M000ICL 4.7 OHM 20% 5.1A 15MM5.1 A1906 - Immediate$1.08View Details
ICL 5 OHM 20% 5A 15MMB57237S0509M000ICL 5 OHM 20% 5A 15MM5 A5203 - Immediate$1.08View Details
ICL 15 OHM 20% 3A 15MMB57237S0150M000ICL 15 OHM 20% 3A 15MM3 A2005 - Immediate$1.08View Details
ICL 22 OHM 20% 2.8A 15MMB57237S0220M000ICL 22 OHM 20% 2.8A 15MM2.8 A4752 - Immediate$1.08View Details
ICL 2.2 OHM 20% 7A 15MMB57237S0229M000ICL 2.2 OHM 20% 7A 15MM7 A1004 - Immediate$1.08View Details
ICL 2.5 OHM 20% 6.5A 15MMB57237S0259M000ICL 2.5 OHM 20% 6.5A 15MM6.5 A4015 - Immediate$1.08View Details
ICL 33 OHM 20% 2.5A 15MMB57237S0330M000ICL 33 OHM 20% 2.5A 15MM2.5 A15096 - Immediate$0.77View Details

B57238S0

ImageManufacturer Part NumberDescriptionCurrent - Steady State MaxAvailable QuantityPrice
ICL 10 OHM 20% 5A 16MMB57238S0100M000ICL 10 OHM 20% 5A 16MM5 A2378 - Immediate$0.95View Details
ICL 4.7 OHM 20% 6.6A 16MMB57238S0479M000ICL 4.7 OHM 20% 6.6A 16MM6.6 A11569 - Immediate$1.12View Details
ICL 5 OHM 20% 6.4A 16MMB57238S0509M000ICL 5 OHM 20% 6.4A 16MM6.4 A4500 - Immediate$0.80View Details
ICL 15 OHM 20% 4.4A 16MMB57238S0150M000ICL 15 OHM 20% 4.4A 16MM4.4 A7217 - Immediate$1.12View Details
ICL 16 OHM 20% 4A 16MMB57238S0160M000ICL 16 OHM 20% 4A 16MM4 A0 - Immediate$1.29View Details
ICL 22 OHM 20% 4A 16MMB57238S0220M000ICL 22 OHM 20% 4A 16MM4 A5328 - Immediate$1.12View Details
ICL 25 OHM 20% 3.4A 16MMB57238S0250M000ICL 25 OHM 20% 3.4A 16MM3.4 A86082 - Immediate$0.92View Details
ICL 2.5 OHM 20% 8.4A 16MMB57238S0259M000ICL 2.5 OHM 20% 8.4A 16MM8.4 A3649 - Immediate$0.88View Details
ICL 7 OHM 20% 6A 16MMB57238S0709M000ICL 7 OHM 20% 6A 16MM6 A0 - Immediate$0.80View Details

B57153S0

ImageManufacturer Part NumberDescriptionCurrent - Steady State MaxAvailable QuantityPrice
ICL 10 OHM 20% 2A 8.5MMB57153S0100M000ICL 10 OHM 20% 2A 8.5MM2 A14612 - Immediate$0.56View Details
ICL 15 OHM 20% 1.8A 8.5MMB57153S0150M000ICL 15 OHM 20% 1.8A 8.5MM1.8 A5342 - Immediate$0.56View Details
ICL 33 OHM 20% 1.3A 8.5MMB57153S0330M000ICL 33 OHM 20% 1.3A 8.5MM1.3 A13900 - Immediate$0.48View Details
ICL 4.7 OHM 20% 3A 8.5MMB57153S0479M000ICL 4.7 OHM 20% 3A 8.5MM3 A9000 - Immediate$0.56View Details
Published: 2014-12-12