B3271xP Series DC Link Film Capacitors

TDK Corporation B3271xP series DC link capacitors can handle up to +125°C in demanding automotive and industrial applications

Image of TDK Corporation/EPCOS B3271xP Series DC Link Film CapacitorsTDK Corporation B3271xP series DC link film capacitors offer high thermal robustness for demanding automotive and industrial power electronics. With a maximum operating temperature of +125°C and no power derating up to +105°C, the series ensures stable capacitance and reliable energy buffering even in tightly packed inverter environments. This performance is particularly relevant for xEV traction inverters, onboard chargers, and DC/DC converters, where elevated ambient temperatures and continuous ripple loads are common.

The B3271xP series covers capacitance values from 0.47 µF to 110 µF and rated DC voltages from 600 V to 1200 V, enabling flexible design-in for frequency converters, high-end industrial power supplies, and solar inverters. Its polypropylene (MKP) dielectric provides inherently low losses, high ripple current capability, and excellent self-healing behavior, maintaining efficiency and extending system lifetime under harsh electrical stress.

Engineered with a flame-retardant plastic case and epoxy sealing (UL 94 V-0), the components are available with lead spacings of 27.5 mm, 37.5 mm, and 52.5 mm, and in 2-pin or, on request, 4-pin configurations to support mechanical stability and low-inductance layouts. Typical ESR values down to the single-digit milliohm range and high current capability at 10 kHz contribute to robust DC link filtering and reduced thermal rise.

Compliant with AEC-Q200E and UL 810 (construction), the B3271xP series delivers the reliability expected in automotive platforms while supporting global industrial requirements. Its combination of high-temperature endurance, broad electrical performance, and compact dimensions helps engineers optimize converter designs for efficiency, stability, and long-term durability.

For the B3271xP series, TDK provides various SPICE model libraries and the web-based Capacitor Life And Rating Application (CLARA) tool.

Features and Benefits
  • High operating temperature of +125°C
  • Power derating starting at +105°C
  • High CV product, compact
  • Good self-healing properties
  • 4-pin versions available on request
  • Overvoltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • RoHS compatible
  • UL 810 construction
  • AEC-Q200E compliant
Applications
  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters

B3271xP Series DC Link Film Capacitors

ImageManufacturer Part NumberDescriptionToleranceLead SpacingAvailable QuantityPriceView Details
New at DigiKey
CAP DC LINK MKP 2.5UF 600V BOX
B32714P6255K000CAP DC LINK MKP 2.5UF 600V BOX±10%1.083" (27.50mm)1175 - Immediate$1.47View Details
New at DigiKey
CAP DC LINK MKP 1.0UF 1050V BOX
B32714P0105K000CAP DC LINK MKP 1.0UF 1050V BOX±10%1.083" (27.50mm)1040 - Immediate$1.52View Details
New at DigiKey
CAP DC LINK MKP 2.0UF 900V BOX
B32714P9205J000CAP DC LINK MKP 2.0UF 900V BOX±5%1.083" (27.50mm)789 - Immediate$1.97View Details
New at DigiKey
CAP DC LINK MKP 3.0UF 1050V BOX
B32714P0305K000CAP DC LINK MKP 3.0UF 1050V BOX±10%1.083" (27.50mm)392 - Immediate$2.34View Details
New at DigiKey
CAP DC LINK MKP 6.5UF 600V BOX
B32716P6655K000CAP DC LINK MKP 6.5UF 600V BOX±10%1.476" (37.50mm)520 - Immediate$2.58View Details
New at DigiKey
CAP DC LINK MKP 5.0UF 900V BOX
B32714P9505K000CAP DC LINK MKP 5.0UF 900V BOX±10%1.083" (27.50mm)392 - Immediate$2.89View Details
New at DigiKey
CAP DC LINK MKP 3.0UF 1200V BOX
B32714P1305J000CAP DC LINK MKP 3.0UF 1200V BOX±5%1.083" (27.50mm)372 - Immediate$2.97View Details
New at DigiKey
CAP DC LINK MKP 5.5UF 900V BOX
B32714P9555J000CAP DC LINK MKP 5.5UF 900V BOX±5%1.083" (27.50mm)392 - Immediate$3.13View Details
New at DigiKey
CAP DC LINK MKP 14UF 600V BOX
B32714P6146K000CAP DC LINK MKP 14UF 600V BOX±10%1.083" (27.50mm)339 - Immediate$3.27View Details
New at DigiKey
CAP DC LINK MKP 45UF 600V BOX
B32718P6456K000CAP DC LINK MKP 45UF 600V BOX±10%2.067" (52.50mm)138 - Immediate$8.03View Details
New at DigiKey
CAP DC LINK MKP 16UF 1050V BOX
B32716P0166K000CAP DC LINK MKP 16UF 1050V BOX±10%1.476" (37.50mm)84 - Immediate$7.16View Details
New at DigiKey
CAP DC LINK MKP 10UF 1200V BOX
B32716P1106J000CAP DC LINK MKP 10UF 1200V BOX±5%1.476" (37.50mm)68 - Immediate$7.28View Details
New at DigiKey
CAP DC LINK MKP 20UF 1050V BOX
B32716P0206K000CAP DC LINK MKP 20UF 1050V BOX±10%1.476" (37.50mm)70 - Immediate$8.96View Details
New at DigiKey
CAP DC LINK MKP 25UF 1200V BOX
B32718P1256K000CAP DC LINK MKP 25UF 1200V BOX±10%2.067" (52.50mm)70 - Immediate$12.61View Details
New at DigiKey
CAP DC LINK MKP 50UF 900V BOX
B32718P9506K000CAP DC LINK MKP 50UF 900V BOX±10%2.067" (52.50mm)60 - Immediate$12.93View Details
New at DigiKey
CAP DC LINK MKP 3.5UF 825V BOX
B32714P8355K000CAP DC LINK MKP 3.5UF 825V BOX±10%1.083" (27.50mm)0 - Immediate$2.44View Details
New at DigiKey
CAP DC LINK MKP 1.5UF 900V BOX
B32714P9155K000CAP DC LINK MKP 1.5UF 900V BOX±10%1.083" (27.50mm)0 - Immediate$0.67View Details
New at DigiKey
CAP DC LINK MKP 2.0UF 900V BOX
B32714P9205K000CAP DC LINK MKP 2.0UF 900V BOX±10%1.083" (27.50mm)0 - Immediate$0.82View Details
New at DigiKey
CAP DC LINK MKP 3.0UF 750V BOX
B32714P7305K000CAP DC LINK MKP 3.0UF 750V BOX±10%1.083" (27.50mm)0 - Immediate$0.86View Details
New at DigiKey
CAP DC LINK MKP 3.0UF 750V BOX
B32714P7305J000CAP DC LINK MKP 3.0UF 750V BOX±5%1.083" (27.50mm)0 - Immediate$0.90View Details
Published: 2026-02-10