EPC2215 162 A 200 V eGaN® FET

EPC 200V eGaN FET for DC-DC conversion, Class-D audio, solar power, and motor drives

Image of EPC's EPC2215 32 A 200 V eGaN® FETThe EPC2215 from EPC  is a 200 V, 8 mΩ eGaN FET with a pulsed current rating of 162 A in a tiny 7.4 mm² footprint. Ideal for class-D audio, synchronous rectification, DC/DC converters, solar MPPTs (maximum power point tracker), and motor drives.

Applications
  • DC/DC conversion
  • Class-D audio
  • Solar power
  • Motor drives

EPC2215 162 A 200 V eGaN® FET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GAN TRANS 200V 8MOHM BUMPED DIEEPC2215GAN TRANS 200V 8MOHM BUMPED DIE197241 - Immediate$4.31View Details
Published: 2020-08-28