EPC21701 80 V 15 A eToF™ Laser Driver IC
EPC's EPC21701 laser driver uses 5 V supply voltage and is controlled using 3.3 V logic
EPC’s EPC21701 is a laser driver that monolithically integrates an 80 V, 40 A FET with gate driver and 3.3 logic level input into a single chip for time of flight (ToF) LIDAR systems used in robotics, surveillance systems, and vacuum cleaners. It is tailored to LIDAR systems for gesture recognition, ToF measurement, robotic vision, and industrial safety.
The EPC21701 laser driver uses a 5 V supply voltage and is controlled using 3.3 V logic. It is capable of very high frequencies greater than 50 MHz and super short pulses less than 2 ns to modulate laser driving currents up to 15 A. Voltage switching time is less than 1 ns, and delay time from input to output is less than 3.6 ns.
- ToF measurement
- Gesture recognition
- Driver awareness
- Robotic vision
- Industrial safety
- ToF modules using VCSEL laser for camera modules, laptops, and smartphones
- Control switch for boost, flyback, or forward converters
- Class-E amplifiers
EPC21701 Laser Driver IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC21701 | IC GAN LASER DRVR 80V | 33509 - Immediate | $2.49 | View Details |
Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9172 | EVAL BOARD FOR EPC21701 | 0 - Immediate | See Page for Pricing | View Details |