EFM32 Wonder Gecko Family

Silicon Labs expands its MCU portfolio to combat energy consumption

Energy Micro's EFM32 Wonder Gecko FamilyWith the release of the EFM32 Wonder Gecko family, Silicon Labs expands its MCU portfolio to combat energy consumption in more applications. The EFM32 family members include the ARM® Cortex™-M4 core with a digital signal processing (DSP) instruction set and dedicated floating point unit (FPU). Taking advantage of the Cortex-M4 with integrated FPU, the Wonder Gecko achieves faster processing and longer sleep times. Even development time can be significantly reduced with the FPU. An FPU enables software engineers to use floating-point variables without any overhead in processing time.

The Wonder Gecko is also designed for minimum leakage; ultra-low sleep mode consumption is guaranteed, even at high temperatures. High integration of peripherals, designed for low power consumption, offloads the CPU and reduces power consumption both in active and sleep modes. All the EFM32 specific ultra-low power peripherals, such as low energy sensor interface (LESENSE) along with ADC, analog comparators, and DAC, are available to help engineers achieve the absolute lowest power consumption in their application.

Features

  • EFM32 Wonder Gecko features unique and autonomous peripherals that ensure energy efficient and sub μA operation in sleep modes.
  • Optimized current vs. temperature curve with extreme low leakage technology, the sleep current curve stays flat throughout the whole operation range, from -40° to +85°C.
  • Boosted performance ARM Cortex-M4 with FPU The 32-bit EFM32 Wonder Gecko gives you the energy efficiency benefits of FPU and DSP.

EFM32 Wonder Gecko Family

ImageManufacturer Part NumberDescriptionCore SizeSpeedAvailable QuantityPriceView Details
IC MCU 32BIT 256KB FLASH 100LQFPEFM32WG980F256-QFP100TIC MCU 32BIT 256KB FLASH 100LQFP32-Bit48MHz0 - ImmediateSee Page for PricingView Details
EFM32WG990F256 EVAL BRDEFM32WG-DK3850EFM32WG990F256 EVAL BRD-EFM32WG990F2560 - ImmediateSee Page for PricingView Details
EFM32WG990F256 EVAL BRDEFM32WG-STK3800EFM32WG990F256 EVAL BRD-EFM32WG990F2560 - Immediate$74.78View Details
Published: 2013-05-07