RMA42 Series Process Transmitters

Endress+Hauser's transmitters allow easy on site configuration and remote commissioning from a safe and convenient location

Image of Endress+Hauser's RMA42 Series Process TransmittersEndress+Hauser's RMA42 universal process transmitters are ideal for displaying analog measured values. The integrated loop power supply can power two-wire sensors. The universal inputs connect current, voltage, RTDs, and TCs. RMA42 transmitters feature a multicolor LCD with a seven-segment bar graph. These devices cover many functions and applications, including loop power supplies, barriers, integrated relays, calculations, and an indication of measured values.

The RMA42 transmitters are the perfect supplement for level measurements because they can be used as overfill protection by offering calculations such as average or difference, e.g., for differential pressure applications and to linearize a tank. These transmitters allow easy on-site configuration with three buttons and remote commissioning from a safe and convenient location.

Features
  • Five-digit, seven-segment backlit LCD
  • User-configurable dot matrix display range for bar graph, units, and tag name
  • One or two universal inputs
  • Two relays (optional)
  • Min./max. value saved
  • One or two calculated values
  • One linearization table with 32 points for each calculated value
  • One or two analog outputs
  • Digital status output (open collector)
  • Operation using three keys
  • Configuration via interface and FieldCare or DeviceCare software
Applications
  • Process recording and monitoring
  • Process controls
  • Signal adjustments and conversions

RMA42 Series Process Transmitters

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityPriceView Details
TRANSMITTER 1X UNIVERSAL 1X ANALRMA42-AAATRANSMITTER 1X UNIVERSAL 1X ANALSignal Conditioner1 - Immediate$304.22View Details
CONTROL TEMP/PROC 24-230V DINRMA42-CPACONTROL TEMP/PROC 24-230V DINProcess, Temperature Controller (RTD, Type C, D, J, K, L, N, T)1 - Immediate$304.22View Details
CONTROL TEMP/PROC 24-230V DINRMA42-AACCONTROL TEMP/PROC 24-230V DINProcess, Temperature Controller (RTD, Type C, D, J, K, L, N, T)5 - Immediate$372.30View Details
CONTROL TEMP/PROC 24-230V DINRMA42-CPCCONTROL TEMP/PROC 24-230V DINProcess, Temperature Controller (RTD, Type C, D, J, K, L, N, T)1 - Immediate$372.30View Details
CONTROL TEMP/PROC 24-230V DINRMA42-CPDCONTROL TEMP/PROC 24-230V DINProcess, Temperature Controller (RTD, Type C, D, J, K, L, N, T)2 - Immediate$485.18View Details
CONTROL TEMP/PROC 24-230V DINRMA42-AADCONTROL TEMP/PROC 24-230V DINProcess, Temperature Controller (RTD, Type C, D, J, K, L, N, T)1 - Immediate$485.18View Details
Published: 2023-03-14