Minicap FTC260 Series Simple Rod Probes

Endress+Hauser’s simple, cost-effective rod probes require no calibration on start-up and are simple to mount

Image of Endress+Hauser's Minicap FTC260 Series Simple Rod ProbesEndress+Hauser’s Minicap FTC260 series simple rod probes are ideal for point-level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. They are designed for point-level detection of light bulk solids such as grain products, flour, milk powder, animal feed, cement, chalk, or gypsum, where the grain size is less than 30 mm (1.18 in) and that have a dielectric constant εr which is larger than 1.6.

Because there are no wearing parts, the device has a long operating life and does not require maintenance. The active build-up compensation switch point is accurate and has high operational safety. This device does not require calibration on start-up and is simple to mount.

Features
  • No wearing parts
  • Accurate switch point
  • High operational safety
Applications
  • Bulk solids
  • Aggressive media and heavy build-up

Minicap FTC260 Series Simple Rod Probes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR LEVEL LIQ/SLD SWITCH PNPFTC260-UB2B1SENSOR LEVEL LIQ/SLD SWITCH PNP1 - Immediate$267.23View Details
SENSOR LEVEL LIQ/SLD SWITCH PNPFTC260-AA2D1SENSOR LEVEL LIQ/SLD SWITCH PNP1 - Immediate$267.23View Details
SENSOR LEVEL LIQ/SLD RELAY SPDTFTC260-UB4B1SENSOR LEVEL LIQ/SLD RELAY SPDT1 - Immediate$288.19View Details
SENSOR LEVEL LIQ/SLD RELAY SPDTFTC260-AA4D1SENSOR LEVEL LIQ/SLD RELAY SPDT4 - Immediate$288.19View Details
SENSOR LEVEL LIQ/SLD SWITCH PNPFTC260-BA2J1SENSOR LEVEL LIQ/SLD SWITCH PNP0 - Immediate$325.39View Details
SENSOR LEVEL LIQ/SLD RELAY SPDTFTC260-SB4H1SENSOR LEVEL LIQ/SLD RELAY SPDT4 - Immediate$346.35View Details
Published: 2023-03-13