Liquiphant® FTL43 Series Hygienic Point Level Switches

Endress+Hauser point level switches are compact and ideal for hygienic applications

Image of Liquiphant FTL43 Series Hygienic Point Level SwitchesEndress+Hauser Liquiphant FTL43 is a compact vibronic point level switch designed for hygienic applications in the food and beverage and life sciences industries. With plug and play functionality, heartbeat technology, and a wide range of digital communication options, it ensures safe, traceable, and efficient level detection in all pumpable liquids.

Features
  • Measuring principle: Vibronic
  • Process temperature: -40°C to +150°C (-40°F to +302°F)
  • Process pressure: Vacuum to 64 bar (928 psi)
  • Minimum medium density: 0.5 g/cm³ (optional: 0.4 g/cm³)
  • Sensor length: 148 mm to 1500 mm (6" to 59")
  • Smart operation via IO-Link, HART, and Bluetooth®
  • One-button operation and guided wizards
  • Heartbeat technology for diagnostics and verification
Applications
  • Hygienic and aseptic environments
  • Point level detection in tanks and pipes
  • Ideal for food and beverage and life sciences

Liquiphant® FTL43 Series Hygienic Point Level Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAA1AJN843JSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$628.07View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAD1AJTA3EJSENSOR LEVEL LIQ SWITCH PNP2 - Immediate$590.98View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAD1AJN843JSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$717.33View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAA1AJND5ZJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$500.15View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAA1AJTA3CJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$487.97View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAD1AJND5ZJSENSOR LEVEL LIQ SWITCH PNP2 - Immediate$590.42View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAD1AJTA3CJSENSOR LEVEL LIQ SWITCH PNP2 - Immediate$578.34View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAA1AJI1W5JSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$443.21View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAA1AJTA3EJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$500.72View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-AAKBDFNAA1AJI1WSJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$466.26View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-CAKBDFNAA1AJTA3CJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$487.97View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-CAKBDFNAA1AJND5ZJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$500.15View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-CAKBDFNAD1AJND5ZJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$590.42View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-CAKBDFNAD1AJTA3EJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$590.98View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-CAKBDFNAA1AJTA3EJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$500.72View Details
SENSOR LEVEL LIQ SWITCH PNPFTL43-CAKBDFNAD1AJTA3CJSENSOR LEVEL LIQ SWITCH PNP0 - Immediate$578.34View Details
Published: 2025-12-15