Fixed Attenuators

Coaxial attenuators, ruggedly designed for system or laboratory test use from Cinch Connectivity Solutions

Image of Cinch Connectivity Solutions' Fixed AttenuatorsCinch Connectivity Solutions, Midwest Microwave line of attenuators are passive components designed for the purpose of reducing the input power in a matched transmission line system by a predictable amount on a linear basis.

The Midwest Microwave line offers a complete product offering of fixed coaxial attenuators, ruggedly designed for system or laboratory test use. This product exhibits low VSWR and high accuracy attenuation performance over the temperature range of -55°C to +125°C.

Medium power attenuators with average power levels of up to 20 W are available in standard values of 1-10, 15, 20, and 30 dB (ATT-0473, 0303, 0553, 0390, 0397, 0547, 0480).

Fixed Attenuators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ATTENUATOR 3DB SMA MODULEATT-0290-03-SMA-02RF ATTENUATOR 3DB SMA MODULE197 - Immediate$159.53View Details
RF ATTENUATOR 5DB SMA MODULEATT-0290-05-SMA-02RF ATTENUATOR 5DB SMA MODULE21 - Immediate$159.53View Details
RF ATTENUATOR 10DB 50OHM NTYPEATT-0219-10-NNN-02RF ATTENUATOR 10DB 50OHM NTYPE16 - Immediate$222.63View Details
RF ATTENUATOR 20DB 50OHM NTYPEATT-0219-20-NNN-02RF ATTENUATOR 20DB 50OHM NTYPE20 - Immediate$227.12View Details
RF ATTENUATOR 2DB SMA MODULEATT-0290-02-SMA-02RF ATTENUATOR 2DB SMA MODULE14 - Immediate$159.53View Details
RF ATTENUATOR 4DB SMA MODULEATT-0290-04-SMA-02RF ATTENUATOR 4DB SMA MODULE9 - Immediate$159.09View Details
RF ATTENUATOR 6DB SMA MODULEATT-0290-06-SMA-02RF ATTENUATOR 6DB SMA MODULE14 - Immediate$159.53View Details
RF ATTENUATOR 10DB SMA MODULEATT-0290-10-SMA-02RF ATTENUATOR 10DB SMA MODULE44 - Immediate$159.53View Details
RF ATTENUATOR 1DB SMA MODULEATT-0290-01-SMA-02RF ATTENUATOR 1DB SMA MODULE0 - Immediate$159.53View Details
RF ATTENUATOR 20DB SMA MODULEATT-0290-20-SMA-02RF ATTENUATOR 20DB SMA MODULE11 - Immediate$167.18View Details
Published: 2013-05-01