RFS Series Audio Aluminum Electrolytic Capacitors

Elna America’s RFS series uses silk fiber in electrolytic paper

Image of Elna America's RFS Series Audio Aluminum Electrolytic CapacitorsElna Americas' RFS series of aluminum electrolytic capacitors for acoustic applications uses a different type of electrolytic paper. The primary constituent of the developed electrolytic paper is silk fiber. The product beats the silk fiber and mixes it with Manila hemp fiber to provide an aluminum electrolytic capacitor used for high grade music. Due to the silk fiber's pliability, the capacitor exhibits a superior acoustic sound.

The RFS series also uses anode growth foil with more un-etched parts and a 55 µm low multiplier high-purity cathode foil in order to improve the signal propagation. This series can be used to relieve the music's vibration energy, decrease the peak feeling sound at high compass, decrease rough quality sound at middle compass, and increase massive sound at low compass.

RFS Series Audio Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedESR (Equivalent Series Resistance)Available Quantity
CAP ALUM 22UF 20% 16V RADIAL THRFS-16V220ME3#5CAP ALUM 22UF 20% 16V RADIAL TH16 V-0 - ImmediateView Details
CAP ALUM 22UF 20% 25V RADIAL THRFS-25V220ME3#5CAP ALUM 22UF 20% 25V RADIAL TH25 V-0 - ImmediateView Details
CAP ALUM 2.2UF 20% 100V RADIALRFS-100V2R2ME3#5CAP ALUM 2.2UF 20% 100V RADIAL100 V-0 - ImmediateView Details
CAP ALUM 2.2UF 20% 50V RADIAL THRFS-50V2R2ME3#5CAP ALUM 2.2UF 20% 50V RADIAL TH50 V-0 - ImmediateView Details
CAP ALUM 4.7UF 20% 25V RADIAL THRFS-25V4R7ME3#5CAP ALUM 4.7UF 20% 25V RADIAL TH25 V-0 - ImmediateView Details
CAP ALUM 2.2UF 20% 50V RADIAL THRFS-50V2R2MF3#5CAP ALUM 2.2UF 20% 50V RADIAL TH50 V-0 - ImmediateView Details
CAP ALUM 47UF 20% 6.3V RADIAL THRFS-6V470ME3#5CAP ALUM 47UF 20% 6.3V RADIAL TH6.3 V-0 - ImmediateView Details
CAP ALUM 22UF 20% 16V RADIAL THRFS-16V220MF3#5CAP ALUM 22UF 20% 16V RADIAL TH16 V-0 - ImmediateView Details
CAP ALUM 22UF 20% 35V RADIAL THRFS-35V220MG3#5CAP ALUM 22UF 20% 35V RADIAL TH35 V-0 - ImmediateView Details
CAP ALUM 220UF 20% 16V RADIAL THRFS-16V221MH5#5CAP ALUM 220UF 20% 16V RADIAL TH16 V-0 - ImmediateView Details
CAP ALUM 22UF 20% 100V RADIAL THRFS-100V220MH5#5CAP ALUM 22UF 20% 100V RADIAL TH100 V-0 - ImmediateView Details
CAP ALUM 100UF 20% 50V RADIAL THRFS-50V101MI5#5CAP ALUM 100UF 20% 50V RADIAL TH50 V-0 - ImmediateView Details
CAP ALUM 470UF 20% 16V RADIAL THRFS-16V471MI6#5CAP ALUM 470UF 20% 16V RADIAL TH16 V-0 - ImmediateView Details
CAP ALUM 47UF 20% 100V RADIAL THRFS-100V470MI6#5CAP ALUM 47UF 20% 100V RADIAL TH100 V-0 - ImmediateView Details
CAP ALUM 330UF 20% 50V RADIAL THRFS-50V331MJ7#5CAP ALUM 330UF 20% 50V RADIAL TH50 V-0 - ImmediateView Details
CAP ALUM 470UF 20% 25V RADIAL THRFS-25V471MJ6#5CAP ALUM 470UF 20% 25V RADIAL TH25 V-0 - ImmediateView Details
CAP ALUM 470UF 20% 63V RADIAL THRFS-63V471MK8#5CAP ALUM 470UF 20% 63V RADIAL TH63 V-0 - ImmediateView Details
CAP ALUM 470UF 20% 50V RADIAL THRFS-50V471MJ8#5CAP ALUM 470UF 20% 50V RADIAL TH50 V-0 - ImmediateView Details
CAP ALUM 10UF 20% 100V RADIAL THRFS-100V100MH4#5CAP ALUM 10UF 20% 100V RADIAL TH100 V-0 - ImmediateView Details
CAP ALUM 100UF 20% 100V RADIALRFS-100V101MJ6#5CAP ALUM 100UF 20% 100V RADIAL100 V-0 - ImmediateView Details
Published: 2010-03-30