Plug-and-Play OLED Touchscreen with USB

With DISPLAY VISIONS' Intelligent OLED displays, time-consuming programming of character sets and graphics routines is eliminated by using graphics commands

Image of DISPLAY VISION (Electronic Assembly) Plug and Play OLED Touchscreen with USB DISPLAY VISIONS (Electronic Assembly) offers the first line of intelligent OLED displays made in Munich, Germany. Programming is via high-level language-like graphics commands; the time-consuming programming of character sets and graphics routines is eliminated here. The simple use of this display with touch panel drastically shortens the development time. These displays will offer any industry an upgrade to their current application.

The intelligent EA PLUGL128 with a built-in instruction set features a touch-sensitive OLED display that can be addressed directly via USB. It offers a resolution of 128 pixels x 64 pixels with a 2.9" screen (diagonal). Unlike LCDs, OLED technology enables each pixel to act as an independent light source, so there is no angle-dependent contrast attenuation. The contrast of at least 2,000:1 remains constant over the entire viewing angle range of 170°. The display is extremely fast but still reacts smoothly and without delay even at temperatures as low as -40°C. The display is also extremely easy to read. It is protected by a robust, touch-sensitive glass pane. A gentle touch is all it takes to change displays or trigger actions.

Various graphic functions and character sets are already implemented. Thanks to various digital inputs and outputs, the display can take over small control tasks independently. Communication with microcontroller applications can take place via SPI, I2C, or RS-232 interfaces. These are bidirectional and designed for 3.3 V levels.

In the Z version (EA PLUGL128-6GTCZ), the OLED display also features twelve screw terminals. External sensors or detectors can thus be connected easily and reliably. Two analog inputs enable voltage measurement up to 3.3 V with direct display indication. In addition, this version is equipped with a 26-pin IDC tray connector, which provides additional I/Os and serial interfaces.

EA PLUGL128 is the first member of the display family EA PLUG. Displays with 1.6" and 2.2" screen diagonals will soon be available.

Features
  • Analog capacitive touch panel
  • USB port
  • No additional power supply required
  • Touch-sensitive glass surface
  • Graphic functions
  • Four serial interfaces: USB, RS-232, SPI, and I²C
  • Eight digital, freely definable I/Os built-in
  • Two analog inputs and one analog output
  • Eight built-in fonts
  • Up to 256 pictures can be stored internally
  • Up to 256 macros can be programmed
  • 3.3 V and 5 V operation
  • -40°C to +85°C operating temperature
  • RoHS compliant
  • 21 mm thick
  • 2.9" screen size (diagonal)
  • 128 kB built-in Flash storage
  • Yellow/green display color
  • 128 dots x 64 dots
  • 10 μsec response time
Applications
  • Home automation
  • Upgrade of applications with text displays
  • Control of smaller equipment
  • Test equipment
  • Mobile application
  • Monitoring

Free Simulation Software

Plug-and-Play OLED Touchscreen with USB

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY OLED YELLOW 2.9"EA PLUGL128-6GTCGRAPHIC DISPLAY OLED YELLOW 2.9"1 - Immediate$117.20View Details
GRAPHIC DISPLAY OLED YELLOW 2.9"EA PLUGL128-6GTCZGRAPHIC DISPLAY OLED YELLOW 2.9"1 - Immediate$130.48View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY OLED YELLOW 1.7"EA PLUGS102-6GTCGRAPHIC DISPLAY OLED YELLOW 1.7"1 - Immediate$105.50View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6LGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$37.42View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6GGAGRAPHIC DISPLAY OLED YELLOW -176 - Immediate$36.37View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6NGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$29.12View Details
GRAPHIC DISPLAY OLED WHITE -EA OLEDL128-6LWAGRAPHIC DISPLAY OLED WHITE -2 - Immediate$37.91View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6GGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$25.80View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6LGAGRAPHIC DISPLAY OLED YELLOW -3 - Immediate$21.29View Details
GRAPHIC DISPLAY OLED WHITE -EA OLEDS102-6LWAGRAPHIC DISPLAY OLED WHITE -0 - Immediate$21.97View Details
GRAPHIC DISPLAY OLED WHITE -EA OLEDM128-6LWAGRAPHIC DISPLAY OLED WHITE -15 - Immediate$34.15View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6GGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$37.15View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6LGAGRAPHIC DISPLAY OLED YELLOW -46 - Immediate$32.63View Details
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-GGAOLED MODULE 80DIG 20 X 4 W/PINS0 - Immediate$23.44View Details
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-LWAOLED MODULE 80DIG 20 X 4 W/PINS2 - Immediate$22.66View Details
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-LGAOLED MODULE 80DIG 20 X 4 W/PINS344 - Immediate$19.42View Details

USB-Test Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLED0 - ImmediateSee Page for PricingView Details
Published: 2019-10-30