2.9" Industrial Pin-Connected Monochrome OLED Display

EA Display Visions' self-illuminated display is designed for direct mounting and soldering

Image of Display Visions' 2.9" Industrial Pin Connected Monochrome OLED DisplayElectronic Assembly/Display Visions' OLED display offers a quick and easy mounting family with connector pins in 2.54 mm pitch. These displays can be soldered directly or plugged into socket strips. Therefore, cumbersome gluing procedures and the need for designing a special mounting device belong in the past, and error-prone cable connections that may lose contact are no longer a concern. This OLED display family was designed for non-consumer use and will have an availability of 10+ years. The extremely efficient ratio of external dimensions to the active display area of the EA Display Visions OLEDs helps in designing very compact devices.

Evaluate all OLED displays using the EA 9781-USB evaluation board and free simulator tool that can be downloaded via this link and start the design process.

Features
  • 128x64 pixels (relates to 8x21 characters or 4x16 large characters)
  • Extremely compact (68 mm x 51 mm) with a large viewing area (64 mm x 37 mm)
  • I2C or SPI interface options
  • Three versions: with/without polarizor and protection glass in various colors
  • Super flat design: 2.4 mm (without frontal protection glass)
  • High contrast ratio (2000:1) and 10 μsec response time (no afterglow)
  • Self-illuminated; no backlight necessary
  • EA Display Visions can provide customizations based on the user’s specifications
  • Temperature range: -40°C to +80°C
  • Simple mounting with direct soldering
  • Long lifetime: 50,000 up to 100,000 hours
  • Optional touch panel resistive or PCAP
  • RoHS, REACH, and CE compliant
  • Low power consumption
  • Wide viewing angle: up to 170°
  • Integrated controller ssd1309
Applications
  • Testing and measurement/control equipment
  • Various medical devices
  • Various defense applications
  • Handheld devices
  • Vehicle communication interfaces
  • Home control and automation
  • Laboratory equipment
  • Industrial controls and machines
  • Upgrade of applications with text or FSTN-LCD displays

2.9" Industrial Pin-Connected Monochrome OLED Display

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6LGAGRAPHIC DISPLAY OLED YELLOW -1 - Immediate$37.42View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6GGAGRAPHIC DISPLAY OLED YELLOW -176 - Immediate$36.37View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDL128-6NGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$29.12View Details
GRAPHIC DISPLAY OLED WHITE -EA OLEDL128-6LWAGRAPHIC DISPLAY OLED WHITE -2 - Immediate$37.91View Details

USB Test Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLED0 - ImmediateSee Page for PricingView Details
Published: 2020-02-17

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6GGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$25.80View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDS102-6LGAGRAPHIC DISPLAY OLED YELLOW -3 - Immediate$21.29View Details
GRAPHIC DISPLAY OLED WHITE -EA OLEDS102-6LWAGRAPHIC DISPLAY OLED WHITE -0 - Immediate$21.97View Details
GRAPHIC DISPLAY OLED WHITE -EA OLEDM128-6LWAGRAPHIC DISPLAY OLED WHITE -15 - Immediate$34.15View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6LGAGRAPHIC DISPLAY OLED YELLOW -46 - Immediate$32.63View Details
GRAPHIC DISPLAY OLED YELLOW -EA OLEDM128-6GGAGRAPHIC DISPLAY OLED YELLOW -0 - Immediate$37.15View Details
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-GGAOLED MODULE 80DIG 20 X 4 W/PINS0 - Immediate$23.44View Details
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-LWAOLED MODULE 80DIG 20 X 4 W/PINS2 - Immediate$22.66View Details
OLED MODULE 80DIG 20 X 4 W/PINSEA OLEDM204-LGAOLED MODULE 80DIG 20 X 4 W/PINS344 - Immediate$19.42View Details