ED-MONITOR-070C/ED-MONITOR-101C Industrial Touch Monitors

EDATEC ED-MONITOR-070C and ED-MONITOR-101C are designed for robust industrial displays

Image of EDATEC Industrial Touch Monitors for Next-Gen ApplicationsEDATEC ED-MONITOR-070C and ED-MONITOR-101C industrial HDMI touch monitors are designed to meet the demands of modern industrial environments. These monitors combine durability, functionality, and compatibility, making them ideal for a wide range of applications.

The ED-MONITOR-070C features a 7 inch TFT display with a resolution of 1024 x 600, while the ED-MONITOR-101C boasts a 10.1 inch TFT display with the same resolution. Both monitors support USB multi-touch, ensuring a seamless and responsive user experience. They are drive-free and ready to use, making integration into existing systems a breeze. With built-in audio output interfaces, these monitors provide complete multimedia solutions adapted for platforms like Raspberry Pi.

Connectivity and Interfaces

  • High-resolution TFT displays (1024 x 600 for ED-MONITOR-070C and ED-MONITOR-101C)
  • 3.5 mm Stereo Audio Jack: Ready for external speakers or headphones, delivering clear sound without extra adapters
  • USB Type-C® Touch Interface: Single-cable solution for both power and multi-touch data; driver-free, hot-swappable, and fully plug-and-play

Constructed with aluminum alloy screen frames and sheet metal cases, these monitors are designed for durability. They are anti-vibration and anti-collision, with front panels supporting IP65-grade waterproof and dustproof protection. The ED-MONITOR-070C offers up to 425 nits of backlight brightness, while the ED-MONITOR-101C provides up to 500 nits, ensuring content is clearly visible even in challenging lighting conditions.

Both monitors support a wide voltage input of 12 VDC to 24 VDC and operate within a temperature range of -10°C to +70°C, making them suitable for various industrial settings. They also support embedded and VESA bracket mounting, offering flexibility in installation options.

Features
  • High-resolution TFT displays (1024 x 600 for ED-MONITOR-070C and 1920 x 1080 for ED-MONITOR-101C)
  • USB multi-touch support
  • Drive-free and ready-to-use
  • Built-in audio output interface
  • Durable aluminum alloy screen frame and sheet metal case
  • IP65-grade waterproof and dustproof front panel
  • Wide-voltage input (12 VDC to 24 VDC)
  • Wide operating temperature range (-10°C to +70°C)
  • Embedded and VESA bracket mounting options
Applications
  • Industrial automation
  • Control panels
  • Monitoring systems
  • Embedded systems
  • Kiosks and interactive displays
  • Educational and training equipment

ED-MONITOR-070C /ED-MONITOR-101C Industrial Touch Monitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MONITOR 10.10" CAP 1024 X 600ED-MONITOR-101CAMONITOR 10.10" CAP 1024 X 60076 - Immediate$82.40View Details
Updated: 2025-10-09
Published: 2025-07-03