Rack and Panel Connectors

EDAC's rack and panel connectors are industry-standard connectors with highly dependable contacts using the EDACON hermaphroditic contact design

Image of EDAC's Rack and Panel ConnectorsEDAC’s modular backplane rack and panel connectors are highly reliable, offering high continuity and shock and vibration connections. The hermaphroditic contact design mates at 90 degrees and provides four points of contact to create a gas-tight connection. Actuating screws or locknut, polarizing hardware, and covers/hoods are available to further support the connection by reducing exposure to contaminants and mechanical protection.

In the event EDAC’s standard rack and panel connectors do not meet the existing application requirements, EDAC can modify the standard versions to meet the application with little to no additional cost. This capability opens many more options with EDAC’s connectors. If a full custom rack and panel connector is needed for the application or the use of the EDACON hermaphroditic contact in the connector, EDAC’s highly experienced engineering and manufacturing departments are available.

Features
  • Highly reliable EDACON hermaphroditic contacts provide a gas-tight, high continuity, no-fail connection
  • Gold over nickel plating for wire-hole, taper, PCB solder, wire-wrap, and crimp termination options available
  • Crimp contacts available pre-installed, separately in bulk, or on a reel for automated process
  • Available in sizes of 14 to 120 contact positions with actuating screw or locknut, or both with polarizing hardware
  • Plastic and metal covers/hoods with cable clamps for strain relief
Applications
  • Audio/video patch bays
  • Automotive test panels
  • Oil and gas refinery systems
  • Energy control panels
  • Industrial automation panels
  • Test and measurement equipment
Additional Resources
Updated: 2023-12-13

Rack and Panel Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG RACK & PANEL 20POS GRY516-020-000-301CONN HSG RACK & PANEL 20POS GRY431 - Immediate$18.64View Details
CONN HSG RACK & PANEL 20POS GRY516-020-000-302CONN HSG RACK & PANEL 20POS GRY34 - Immediate$12.87View Details
CONN HSG RACK & PANEL 20POS GRY516-020-000-401CONN HSG RACK & PANEL 20POS GRY0 - Immediate$12.87View Details
CONN HSG RACK & PANEL 20POS GRY516-020-000-402CONN HSG RACK & PANEL 20POS GRY350 - Immediate$7.28View Details
CONN HSG RACK & PANEL 38POS GRY516-038-000-301CONN HSG RACK & PANEL 38POS GRY95 - Immediate$10.70View Details
CONN HSG RACK & PANEL 38POS GRY516-038-000-302CONN HSG RACK & PANEL 38POS GRY80 - Immediate$9.89View Details
CONN HSG RACK & PANEL 38POS GRY516-038-000-401CONN HSG RACK & PANEL 38POS GRY30 - Immediate$13.42View Details
Published: 2020-03-18