ECX-34RR 32.768 KHz Low ESR Quartz Crystal

ECS' ECX-34RR 32.768 KHz low ESR quartz crystal features a 3.2 mm x 1.5 mm footprint

Image of ECS' ECX-34RR 32.768 KHz Low ESR Quartz CrystalECS announces availability of the ECX-34RR miniature SMD 32.768 KHz crystal, which offers extremely low ESR 20 K Ω typical. The 3.2 mm x 1.5 mm x 0.9 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. The standard version has a frequency tolerance of ±20 ppm at +25°C. Available load capacitance of 12.5 pF, 9 pF, or 6 pF with an operating temperature of -40°C to +85°C.

Features
  • 3.2 mm x 1.5 mm footprint
  • Extended temp range
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • Mobile devices
  • Industrial applications
  • Wireless devices
  • Real time clocks
  • Microprocessors requiring low ESR
  • Low power RTC applications (such as STM32 AN2867)

ECX-34RR 32.768 KHz Low ESR Quartz Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-34RR-TRCRYSTAL 32.7680KHZ 12.5PF SMD18773 - Immediate$0.82View Details
CRYSTAL 32.7680KHZ 9PF SMDECS-.327-9-34RR-TRCRYSTAL 32.7680KHZ 9PF SMD13887 - Immediate$0.81View Details
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-34RR-TRCRYSTAL 32.7680KHZ 6PF SMD10539 - Immediate$0.78View Details
Published: 2017-10-17