ECX-32-JGN SMD Quartz Crystal

ECS' ECX-32-JGN sub-miniature SMD crystal ideal for today's SMD manufacturing environment

Image of ECS' ECX-32-JGN SMD Quartz Crystal ECS announces availability of the ECX-32-JGN sub-miniature SMD crystal. The 3.2 mm x 2.5 mm x 0.8 mm (LWH) ceramic package is ideal for tight tolerance demands for the IoT, and also for industrial and wireless applications. The JGN version has a frequency tolerance of ±20 ppm at +25°C and a frequency stability of ±30 ppm at -40°C to +85°C.

Features
  • 3.2 mm x 2.5 mm footprint
  • Tight tolerance/stability
  • Industrial temperature range
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • IoT
  • Mobile devices
  • Digital electronics
  • Industrial electronics
  • Wireless applications

ECX-32-JGN SMD Quartz Crystal

ImageManufacturer Part NumberDescriptionFrequency ToleranceAvailable QuantityPriceView Details
CRYSTAL 12.0000MHZ 18PF SMDECS-120-18-33-JGN-TRCRYSTAL 12.0000MHZ 18PF SMD±20ppm3719 - Immediate$0.32View Details
CRYSTAL 12.2880MHZ 18PF SMDECS-122.8-18-33-JGN-TRCRYSTAL 12.2880MHZ 18PF SMD±20ppm564 - Immediate$0.35View Details
CRYSTAL 14.31818MHZ 18PF SMDECS-143-18-33-JGN-TRCRYSTAL 14.31818MHZ 18PF SMD±20ppm1650 - Immediate$0.37View Details
CRYSTAL 14.7456MHZ 18PF SMDECS-147.4-18-33-JGN-TRCRYSTAL 14.7456MHZ 18PF SMD±20ppm303 - Immediate$0.37View Details
CRYSTAL 16.0000MHZ 18PF SMDECS-160-18-33-JGN-TRCRYSTAL 16.0000MHZ 18PF SMD±20ppm4852 - Immediate$0.35View Details
CRYSTAL 16.3840MHZ 18PF SMDECS-163.84-18-33-JGN-TRCRYSTAL 16.3840MHZ 18PF SMD±20ppm75579 - Immediate$0.31View Details
CRYSTAL 18.4320MHZ 18PF SMDECS-184.3-18-33-JGN-TRCRYSTAL 18.4320MHZ 18PF SMD±20ppm772 - Immediate$0.37View Details
CRYSTAL 19.2000MHZ 18PF SMDECS-192-18-33-JGN-TRCRYSTAL 19.2000MHZ 18PF SMD±20ppm2901 - Immediate$0.35View Details
CRYSTAL 20.0000MHZ 18PF SMDECS-200-18-33-JGN-TRCRYSTAL 20.0000MHZ 18PF SMD±20ppm36888 - Immediate$0.31View Details
CRYSTAL 24.0000MHZ 18PF SMDECS-240-18-33-JGN-TRCRYSTAL 24.0000MHZ 18PF SMD±20ppm45674 - Immediate$0.31View Details
CRYSTAL 24.5760MHZ 18PF SMDECS-245.7-18-33-JGN-TRCRYSTAL 24.5760MHZ 18PF SMD±20ppm8078 - Immediate$0.34View Details
CRYSTAL 25.0000MHZ 18PF SMDECS-250-18-33-JGN-TRCRYSTAL 25.0000MHZ 18PF SMD±20ppm31589 - Immediate$0.31View Details
CRYSTAL 26.0000MHZ 18PF SMDECS-260-18-33-JGN-TRCRYSTAL 26.0000MHZ 18PF SMD±20ppm2436 - Immediate$0.37View Details
CRYSTAL 27.0000MHZ 18PF SMDECS-270-18-33-JGN-TRCRYSTAL 27.0000MHZ 18PF SMD±20ppm1623 - Immediate$0.37View Details
CRYSTAL 32.0000MHZ 18PF SMDECS-320-18-33-JGN-TRCRYSTAL 32.0000MHZ 18PF SMD±20ppm3475 - Immediate$0.36View Details
CRYSTAL 33.0000MHZ 18PF SMDECS-330-18-33-JGN-TRCRYSTAL 33.0000MHZ 18PF SMD±20ppm0 - Immediate$0.37View Details
CRYSTAL 48.0000MHZ 18PF SMDECS-480-18-33-JGN-TRCRYSTAL 48.0000MHZ 18PF SMD±20ppm3001 - Immediate$0.37View Details
Published: 2017-10-13