ECX-2236-JGN Quartz Crystal
ECS offers the ECX-2236-JGN quartz crystal for mobile device, industrial, and general microprocessor applications
ECS announces availability of the ECX‐2236‐JGN subminiature SMD crystal. The 2.5 mm x 2.0 mm x 0.55 mm (L x W x H) 4-pad ceramic package is ideal for today's SMD manufacturing environment. The JGN version has a frequency tolerance of ±20 ppm at +25°C and a frequency stability of ±30 ppm at ‐40°C to +85°C.
- 2.5 mm x 2.0 mm 4-pad footprint
- Tight tolerance/stability
- RoHS-2- and REACH-compliant
- MSL 1
- Lead finish: Au
- Mobile devices
- Industrial applications
- General microprocessors
EXC-2236-JGN Quartz Crystal
| Image | Manufacturer Part Number | Description | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-160-10-36-JGN-TR | CRYSTAL 16.0000MHZ 10PF SMD | -40°C ~ 85°C | 1390 - Immediate | $0.45 | View Details |
![]() | ![]() | ECS-160-10-36-JTM-TR | CRYSTAL 16.0000MHZ 10PF SMD | -20°C ~ 70°C | 3886 - Immediate | $0.45 | View Details |
![]() | ![]() | ECS-192-10-36-JGN-TR | CRYSTAL 19.2000MHZ 10PF SMD | -40°C ~ 85°C | 1000 - Immediate | $0.45 | View Details |
![]() | ![]() | ECS-240-10-36-JGN-TR | CRYSTAL 24.0000MHZ 10PF SMD | -40°C ~ 85°C | 3583 - Immediate | $0.45 | View Details |
![]() | ![]() | ECS-240-10-36-JTM-TR | CRYSTAL 24.0000MHZ 10PF SMD | -20°C ~ 70°C | 0 - Immediate | $0.45 | View Details |
![]() | ![]() | ECS-320-10-36-JGN-TR | CRYSTAL 32.0000MHZ 10PF SMD | -40°C ~ 85°C | 1947 - Immediate | $0.45 | View Details |