ECS-327TXO SMD 32.768 kHz TCXO
ECS Inc.'s ECS-327TXO series temperature compensated crystal oscillator (TCXO) is offered in a wide frequency range
The ECS-327TXO from ECS Inc.'s is a 32.768 kHz low-power, temperature compensated crystal oscillator (TCXO). The compact ceramic package (3.28 mm x 2.5 mm x 1.3 mm LWH) uses an industry-standard footprint. The ±5 ppm stability over -40°C to +85°C improves local clock accuracy versus an uncompensated tuning fork crystal.
- 3.28 mm x 2.5 mm 4-pad footprint
- 1.8 V, 2.5 V, 3.0 V, 3.3 V, or 5.0 V supply voltage options
- Stability ±5 ppm -40°C to +85°C
- RoHS 3 and REACH compliant
- MSL 1
- Lead finish Au
- Real time clock (RTC)
- Smart meters
- Data loggers
- Telematics
- IoT
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- General microprocessor
ECS 327TXO SMD 32.768 kHz TCXO
| Image | Manufacturer Part Number | Description | Output | Voltage - Supply | Frequency Stability | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-327TXO-33-TR | XTAL OSC TCXO 32.7680KHZ 3.3V SM | CMOS | 3.3V | ±5ppm | 20582 - Immediate | $2.99 | View Details |