ECS-.327-CDX-1082 Quartz Crystal

ECS' 32.768 KHz quartz crystal is ideal for today's SMD manufacturing environment

Image of ECS Inc. ECS-.327-CDX-1082 Quartz CrystalECS ECS-.327-CDX-1082 is a low ESR (60 K Ω typ), low CL (4 pF), miniature SMD crystal. The 2 mm x 1.2 mm x 0.6 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. This part is ideal for low power microprocessors such as STMicroelectronics STM32.

STMicroelectronics Application Note AN2867

Applications Features
  • Low power microprocessors
  • STMicro STM32
  • Mobile devices
  • Wearables
  • Industrial applications
  • Wireless devices
  • Real time clocks
  • Microprocessors requiring low ESR
  • 2.0 mm x 1.2 mm footprint
  • Extended temperature range
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au

ECS-.327-CDX-1082 Quartz Crystal

ImageManufacturer Part NumberDescriptionFrequency StabilityFrequency ToleranceESR (Equivalent Series Resistance)Available QuantityPriceView Details
CRYSTAL 32.7680KHZ 4PF SMDECS-.327-CDX-1082CRYSTAL 32.7680KHZ 4PF SMD-±20ppm60 kOhms210787 - Immediate$0.53View Details
Published: 2017-11-27