Ultra-High Energy Storage 6 V Supercapacitors – PTV Series

Eaton's PTV supercapacitors are an excellent source of backup, pulse, and hybrid power in industrial applications

Image of Eaton's Ultra-High Energy Storage 6V Supercapacitors – PTV SeriesEaton - Electronics Division's PTV supercapacitors provide ultra-high capacitance and high-density power with ultra-low ESR for a host of industrial applications. Comprising two TV family cells with passive voltage management, they reduce cell count and simplify designs. These supercapacitors are an excellent source of backup, pulse, and hybrid power in industrial applications. These supercapacitors support hundreds of thousands of charge and discharge cycles with operating lifetimes of up to 20 years. The cells are maintenance-free with zero thermal runaway risk. Each EDLC cell offers 6.0 V (5.0 V at +85°C) of working voltage with operating temperatures from -40°C to +85°C, meeting the higher voltage and temperature requirements of industrial applications. PTV supercapacitors can be utilized as standalone energy storage systems or combined with secondary batteries to optimize the lifetime, runtime, and cost.

Features
  • Ultra-high capacitance
  • Excellent temperature withstand capability (-40°C to +85°C)
  • Higher working voltage 6 V (5.0 V at +85°C) and high current-handling capacity
  • Passive cell voltage management
  • Ultra-low ESR for high power density
  • Low profile design for space saving

Resources

Ultra-High Energy Storage 6 V Supercapacitors – PTV Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 3F -10% +20% 6V T/HPTV-6R0H305-RCAP 3F -10% +20% 6V T/H0 - Immediate$7.60View Details
CAP 3F -10% +20% 6V T/HPTV-6R0V305-RCAP 3F -10% +20% 6V T/H812 - Immediate$6.28View Details
CAP 5F -10% +20% 6V T/HPTV-6R0V505-RCAP 5F -10% +20% 6V T/H38 - Immediate$7.74View Details
CAP 5F -10% +20% 6V T/HPTV-6R0H505-RCAP 5F -10% +20% 6V T/H0 - Immediate$8.23View Details
Published: 2021-02-12