Time Delay Chip Fuse
Superior protection against inrush currents offering the highest I²t rating in its class, the 3216TD series is available up to 12 Amps
The Wire-In-Air 3216TD Chip Fuse from Eaton offers one of the highest inrush withstanding performances of nearly all fuses in its class. It provides superior performance against nuisance openings. Available up to 12 A, the 3216TD offers a very wide selection including the less common higher amperage ratings. Due to the excellent I2t performance, this fuse can often be used to replace larger time delay SMD fuses in certain applications.
| Features | Applications | |
|
|
Time Delay Chip Fuse
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TR/3216TD6.3-R | FUSE BRD MT 6.3A 32VAC/VDC 1206 | 12865 - Immediate | $1.12 | View Details |
![]() | ![]() | TR/3216TD10-R | FUSE BRD MNT 10A 32VAC/VDC 1206 | 851 - Immediate | $1.82 | View Details |
![]() | ![]() | TR/3216TD12-R | FUSE BRD MNT 12A 32VAC/VDC 1206 | 0 - Immediate | $1.62 | View Details |