PV Series Photovoltaic Fuses
Eaton-Bussmann's PV fuses protect photovoltaic systems up to 1000 VDC
The demand for alternative energy has led to another innovation from Eaton-Bussmann, the industry leader in circuit protection. Developing sophisticated solar panel systems have accelerated the demand for high performance fuses. The short-circuit conditions associated with solar panels do not allow for sufficient current to open a standard fuse in a way that effectively isolates faulted photovoltaic (PV) strings. The new Eaton-Bussmann PV Fuse line provides a full range of protection that traditional fuses cannot.
- Low Level Fault Protection - PV Fuses are full range fuses and can clear faults as low as 1.3 x I(fuse rating) at 1000 VDC. They are designed specifically for thin film cell and 4", 5", and 6" crystalline silicon cell based panels.
- Superior Cycling Withstand - PV Fuses are tested to withstand cycling conditions associated with solar panel system operation and environmental influences.
- 1000 VDC Capacity - PV Fuses are designed with a maximum 1000 VDC operating voltage based on typical solar panel systems with L/R of 1 mS and below.
- Globally Accepted 10x38 mm Dimension - All PV Fuse amp ratings are available with standard ferrule, bolt, and versatile PCB mount options.
PV Series
| Image | Manufacturer Part Number | Description | Size / Dimension | Available Quantity | Price | View Details | |||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PV-15A10F | FUSE CARTRIDGE 15A 1KVDC 5AG | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | 47 - Immediate | $66.45 | View Details | ||
![]() | ![]() | PV-12A10F | FUSE CARTRIDGE 12A 1KVDC 5AG | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | 0 - Immediate | $47.69 | View Details | ||
![]() | ![]() | PV-2A10F | FUSE CARTRIDGE 2A 1KVDC 5AG | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | 17 - Immediate | $54.74 | View Details | ||
![]() | ![]() | PV-6A10F | FUSE CARTRIDGE 6A 1KVDC 5AG | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | 7 - Immediate | $57.46 | View Details | ||
![]() | ![]() | PV-8A10-T | FUSE CARTRIDGE 8A 1KVDC CYLINDR | 0.406" Dia x 2.319" L (10.30mm x 58.90mm) | 18 - Immediate | $55.27 | View Details | ||
![]() | ![]() | PV-8A10F | FUSE CARTRIDGE 8A 1KVDC 5AG | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | 0 - Immediate | $51.61 | View Details |