PHB Series Supercapacitors

Ideal for applications such as automated meter reading, asset tracking, and keyless entry

Image of Eaton's PHB Series Supercapacitors Eaton's high capacitance 5.0 V supercapacitor packs, optimized for battery support, hold-up, and memory back-up applications, expand the Eaton portfolio of advanced technology power management products. The PHB Series delivers long operating life and low leakage current, ideal for applications such as automated meter reading, asset tracking, and keyless entry.

Features
  • Halogen free, lead free, RoHS compliant
  • Working Voltage 5 V
  • Capacitance values from 1.5 F to 5.0 F
  • Operating temperature of -25°C to +70°C
  • Extended operating temperature range of -25°C to +85°C (with linear voltage derating to 4.0 V at +85°C)
  • Resistance 330 mΩ to 130 mΩ @ 100 Hz
  • Available in horizontal and vertical mount packages

PHB Series Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 1.5F -10% +30% 5V T/HPHB-5R0V155-RCAP 1.5F -10% +30% 5V T/H1663 - Immediate$6.51View Details
CAP 2.5F -10% +30% 5V T/HPHB-5R0V255-RCAP 2.5F -10% +30% 5V T/H71 - Immediate$9.12View Details
CAP 1.5F -10% +30% 5V T/HPHB-5R0H155-RCAP 1.5F -10% +30% 5V T/H505 - Immediate$9.26View Details
CAP 5F -10% +30% 5V T/HPHB-5R0H505-RCAP 5F -10% +30% 5V T/H739 - Immediate$5.83View Details
CAP 5F -10% +30% 5V T/HPHB-5R0V505-RCAP 5F -10% +30% 5V T/H889 - Immediate$7.90View Details
CAP 3F -10% +30% 5V T/HPHB-5R0H305-RCAP 3F -10% +30% 5V T/H79 - Immediate$13.37View Details
CAP 3F -10% +30% 5V T/HPHB-5R0V305-RCAP 3F -10% +30% 5V T/H394 - Immediate$8.93View Details
CAP 2.5F -10% +30% 5V T/HPHB-5R0H255-RCAP 2.5F -10% +30% 5V T/H0 - Immediate$13.26View Details
Published: 2012-06-29