High Voltage 480 V Panel Mount Fuse Holders – HVP Series
Eaton’s HVP series fuse holders accept ¼” x 1 ¼” cartridge fuses and can handle current rating up to 30 A at 480 V
Eaton’s HVP series high voltage panel mount fuse holders are built to handle high vibration environments with a robust thermoset holder body and knob.
The HVP series can be installed on front panels for easy access, they accept industry standard ¼” x 1 ¼” (6.3 mm x 32 mm) cartridge fuses, and they can handle current rating up to 30 amperes at 480 volts.
- Compact front panel mount fuse holder for ¼” x 1 ¼” (6.3 mm x 32 mm) fuses
- High voltage rating and current rating, up to 480 V and 30 A for higher power assemblies
- Bayonet-type knob as fuse carrier
- Robust design provides vibration resistance
- Tin plated brass terminals
- Thermoset fuse holder body meets UL 94HB
- Threaded thermoplastic nut as standard
- UL recognized: IZLT2 and E14853
- Salt spray (corrosion): test condition B
High Voltage 480 V Panel Mount Holder – HVP Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HVP-L-R | FUSE HOLDER 480V 30A BARRIER | 0 - Immediate | $9.88 | View Details |
![]() | ![]() | HVP-OO-R | FUSE HOLDER 480V 30A SNAP | 0 - Immediate | $16.97 | View Details |
![]() | ![]() | HVP-CC-R | FUSE HOLDER 480V 30A EXTENDED | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BK/HVP-CC-R | BUSS FUSEHOLDER | 92 - Immediate | $10.79 | View Details |
![]() | ![]() | BK/HVP-HH-R | FUSE HOLDER 480V 30A QC | 55 - Immediate | $9.69 | View Details |
![]() | ![]() | BK/HVP-LW-HH-R | BUSS FUSEHOLDER S.D. | 6 - Immediate | $11.91 | View Details |
![]() | ![]() | BK/HVP-R | FUSEHOLDER | 246 - Immediate | $8.29 | View Details |
![]() | ![]() | BK/HVP-W-R | BUSS FUSEHOLDER | 71 - Immediate | $13.24 | View Details |
![]() | ![]() | HVP-HH-R | FUSE HOLDER 480V 30A QC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BK/HVP-L-R | FUSE HOLDER 480V 30A BARRIER | 91 - Immediate | $11.85 | View Details |
![]() | ![]() | HVP-LW-HH-R | FUSE HOLDER 480V 30A IP53 QC | 0 - Immediate | $14.81 | View Details |
![]() | ![]() | BK/HVP-OO-R | BUSS FUSEHOLDER | 4 - Immediate | $13.59 | View Details |
![]() | ![]() | HVP-R | FUSE HOLDER 480V 30A STD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HVP-W-R | FUSE HOLDER 480V 30A IP53 | 0 - Immediate | $11.82 | View Details |