High Voltage Metalized Drum Core Inductors – LD-HV Series

Eaton’s power inductors are built with ferrite cores and have current ratings up to 6 A

Image of Eaton Electronics' High Voltage Metalized Drum Core Inductors – LD-HV SeriesEaton's LD-HV family power inductors feature ferrite cores in a surface mount metalized drum core design that provides isolation voltage protection up to 1000 V. The LD-HV series can be used in several applications, including buck or boost inductors, computers, noise filtering and output filter chokes, power supplies, and test equipment instrumentation.

Features
  • Metalized drum core design utilizes less board space
  • Operating temperature range: -25°C to +125°C (ambient plus self-temperature rise)
  • Isolation voltage up to 1000 V
  • Ferrite core material
  • 8.1 mm x 7.3 mm footprint surface mount package with a 5.3 mm height
  • Current range from 0.25 A to 6.0 A
  • Inductance range from 1.0 µH to 2200 µH
  • High ISAT rating
Applications
  • AC/DC direct buck converters
  • Smart water heaters
  • Smart home/kitchen appliances
  • Smart heating systems/pumps
  • IoT devices power converters
  • LED lighting
  • Consumer electronics

High Voltage Metalized Drum Core Inductors – LD-HV Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1UH 15 MOHM SMDLD2-1R0-HVFIXED IND 1UH 15 MOHM SMD0 - Immediate$0.10View Details
FIXED IND 1.5UH 17 MOHM SMDLD2-1R5-HVFIXED IND 1.5UH 17 MOHM SMD0 - Immediate$0.10View Details
FIXED IND 2.2UH 20 MOHM SMDLD2-2R2-HVFIXED IND 2.2UH 20 MOHM SMD0 - Immediate$0.10View Details
FIXED IND 3.3UH 28 MOHM SMDLD2-3R3-HVFIXED IND 3.3UH 28 MOHM SMD0 - Immediate$0.10View Details
FIXED IND 4.7UH 36 MOHM SMDLD2-4R7-HVFIXED IND 4.7UH 36 MOHM SMD0 - Immediate$0.10View Details
FIXED IND 6.8UH 40 MOHM SMDLD2-6R8-HVFIXED IND 6.8UH 40 MOHM SMD0 - Immediate$0.10View Details
FIXED IND 10UH 60 MOHM SMDLD2-100-HVFIXED IND 10UH 60 MOHM SMD1000 - Immediate$0.18View Details
FIXED IND 15UH 85 MOHM SMDLD2-150-HVFIXED IND 15UH 85 MOHM SMD0 - Immediate$0.10View Details
FIXED IND 22UH 100 MOHM SMDLD2-220-HVFIXED IND 22UH 100 MOHM SMD823 - Immediate$0.17View Details
FIXED IND 33UH 150 MOHM SMDLD2-330-HVFIXED IND 33UH 150 MOHM SMD426 - Immediate$0.17View Details
Published: 2023-11-13