FAZ Series UL1077 Industrial Miniature CBs
Eaton DIN rail mountable circuit breakers (CBs) are designed for use in control panel applications
Optimum product quality, tested reliability, and safety ensure excellent protection of personnel, installations, and plants. Eaton FAZ DIN rail mountable circuit breakers are designed for use in control panel applications. The current-limiting design provides fast short-circuit interruption, reducing the let-through energy that can damage the circuit. FAZ CBs are available with B, C, D, K, S, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235, and IEC 60947-2. These devices are CE marked. They feature field-installable shunt trip and auxiliary switch subsequent mounting.
- Supplementary protection
- Control circuits
- Lighting
- Business equipment
- Appliances
- PLC
- Operator interface/HMI
FAZ Series UL1077 Industrial Miniature CBs
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FAZ-C20/2 | FAZ UL 1077 2P 20A C CURVE | 20A | 143 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-C30/2 | FAZ UL 1077 2P 30A C CURVE | 30A | 41 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-C6/2 | FAZ UL 1077 2P 6A C CURVE | 6A | 41 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-D5/2 | FAZ UL 1077 2P 5A D CURVE | 5A | 5 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-C4/2 | FAZ UL 1077 2P 4A C CURVE | 4A | 30 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-C5/2 | FAZ UL 1077 2P 5A C CURVE | 5A | 17 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-C10/2 | FAZ UL 1077 2P 10A C CURVE | 10A | 67 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-B15/2 | FAZ UL 1077 2P 15A B CURVE | 15A | 25 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-C3/2 | FAZ UL 1077 2P 3A C CURVE | 3A | 69 - Immediate | $69.67 | View Details |
![]() | ![]() | FAZ-C20/1-SP | FAZ UL 1077 SUPP. 1P 20A C CURVE | 20A | 24 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-D20/1-SP | FAZ UL 1077 SUPP. 1P 20A D CURVE | 20A | 60 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-B2/1-SP | FAZ UL 1077 SUPP. 1P 2A B CURVE | 2A | 34 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-B6/1-SP | FAZ UL 1077 SUPP. 1P 6A B CURVE | 6A | 32 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-C2/1-SP | FAZ UL 1077 SUPP. 1P 2A C CURVE | 2A | 10 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-C6/1-SP | FAZ UL 1077 SUPP. 1P 6A C CURVE | 6A | 49 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-D6/1-SP | FAZ UL 1077 SUPP. 1P 6A D CURVE | 6A | 34 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-B10/1-SP | FAZ UL 1077 SUPP. 1P 10A B CURVE | 10A | 31 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-C1/1-SP | FAZ UL 1077 SUPP. 1P 1A C CURVE | 1A | 68 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-C4/1-SP | FAZ UL 1077 SUPP. 1P 4A C CURVE | 4A | 66 - Immediate | $36.63 | View Details |
![]() | ![]() | FAZ-D1/1-SP | FAZ UL 1077 SUPP. 1P 1A D CURVE | 1A | 66 - Immediate | $36.63 | View Details |