AECQ 1206 SMD Fast-Acting Chip Fuse – CC12H Series

Eaton’s CC12H series high I²t chip fuse has received AEC-Q200 qualification for 750 mA to 30 A

Image of Eaton's CC12H Series 1206 SMD Chip™ Fuse Eaton's CC12H series has received AEC-Q200 qualifications for amperage ratings from 750 mA to 30 A to meet the high-quality standards of the automotive industry. They provide good inrush withstand performance coupled with the cycling advantages of a ceramic solid matrix construction. This fuse solution offers a five second maximum opening time at 250% rated current for protection against harmful overload currents. They are a cost-effective solution for applications in which high inrush currents, on-off cycling, or both are present

This cost-effective SMD product provides a compact solution for high inrush currents, and the full line of CC12H fuses are lead-free and RoHS compliant. They also present no disposal issues at the end of life.

Features
  • AEC-Q200 qualified: 750 mA to 30 A
  • High I2t 1206 footprint surface mount fuse
  • High inrush withstand capability
  • Excellent temperature and cycling characteristics
  • RoHS compliant and lead-free construction
  • Compatible with solder reflow and wave solder
Applications
  • Automotive control modules (PCU, ECU, and TCU)
  • In vehicle infotainment and navigation systems
  • Power distribution modules
  • LCD/THT and LED displays
  • Handheld portable equipment

CC12H Series Chip Fuse

ImageManufacturer Part NumberDescriptionVoltage Rating - DCAvailable QuantityPrice
FUSE BOARD MOUNT 3A 63VDC 1206CC12H3A-TRFUSE BOARD MOUNT 3A 63VDC 120663 V470 - Immediate$0.97View Details
FUSE BOARD MOUNT 1.5A 63VDC 1206CC12H1.5A-TRFUSE BOARD MOUNT 1.5A 63VDC 120663 V923 - Immediate$0.99View Details
FUSE BOARD MOUNT 1A 63VDC 1206CC12H1A-TRFUSE BOARD MOUNT 1A 63VDC 120663 V2505 - Immediate$1.04View Details
FUSE BOARD MOUNT 5A 32VDC 1206CC12H5A-TRFUSE BOARD MOUNT 5A 32VDC 120632 V7425 - Immediate$1.05View Details
FUSE BOARD MOUNT 2A 63VDC 1206CC12H2A-TRFUSE BOARD MOUNT 2A 63VDC 120663 V6341 - Immediate$1.07View Details
FUSE BOARD MOUNT 3.5A 63VDC 1206CC12H3.5A-TRFUSE BOARD MOUNT 3.5A 63VDC 120663 V7005 - Immediate$0.88View Details
FUSE BOARD MNT 375MA 63VDC 1206CC12H375MA-TRFUSE BOARD MNT 375MA 63VDC 120663 V2702 - Immediate$0.88View Details
FUSE BOARD MNT 750MA 63VDC 1206CC12H750MA-TRFUSE BOARD MNT 750MA 63VDC 120663 V6729 - Immediate$1.04View Details
FUSE BOARD MOUNT 6A 32VDC 1206CC12H6A-TRFUSE BOARD MOUNT 6A 32VDC 120632 V4079 - Immediate$1.08View Details
FUSE BOARD MOUNT 2.5A 63VDC 1206CC12H2.5A-TRFUSE BOARD MOUNT 2.5A 63VDC 120663 V9016 - Immediate$1.12View Details
FUSE BOARD MOUNT 4.5A 32VDC 1206CC12H4.5A-TRFUSE BOARD MOUNT 4.5A 32VDC 120632 V2096 - Immediate$0.82View Details
FUSE BOARD MOUNT 25A 32VDC 1206CC12H25A-TRFUSE BOARD MOUNT 25A 32VDC 120632 V6889 - Immediate$0.88View Details
FUSE BOARD MNT 250MA 63VDC 1206CC12H250MA-TRFUSE BOARD MNT 250MA 63VDC 120663 V5412 - Immediate$0.88View Details
FUSE BOARD MOUNT 30A 32VDC 1206CC12H30A-TRFUSE BOARD MOUNT 30A 32VDC 120632 V5242 - Immediate$0.88View Details
FUSE BOARD MNT 500MA 63VDC 1206CC12H500MA-TRFUSE BOARD MNT 500MA 63VDC 120663 V2530 - Immediate$0.88View Details
FUSE BOARD MOUNT 12A 32VDC 1206CC12H12A-TRFUSE BOARD MOUNT 12A 32VDC 120632 V1477 - Immediate$0.96View Details
FUSE BOARD MOUNT 15A 32VDC 1206CC12H15A-TRFUSE BOARD MOUNT 15A 32VDC 120632 V1580 - Immediate$0.97View Details
FUSE BOARD MOUNT 20A 32VDC 1206CC12H20A-TRFUSE BOARD MOUNT 20A 32VDC 120632 V8136 - Immediate$1.00View Details
FUSE BOARD MOUNT 8A 32VDC 1206CC12H8A-TRFUSE BOARD MOUNT 8A 32VDC 120632 V6685 - Immediate$1.04View Details
FUSE BOARD MOUNT 10A 32VDC 1206CC12H10A-TRFUSE BOARD MOUNT 10A 32VDC 120632 V4716 - Immediate$1.04View Details
Updated: 2020-03-12
Published: 2013-07-02