CB61F Series, Fast-Acting 125 V Brick Fuses

Eaton's Fast-Acting Brick Fuses

Image of Eaton's CB61F Series, Fast-Acting 125 V Brick™ FusesEaton's fast-acting CB61F Series of SMD Brick fuses provides high breaking capacity performance in a CQC Approved SMD package. The CB61F Series offers 125 VAC, 50 A and 125 VDC, 300 A protection up to 15 A, which is among the highest in its class.

Features
  • High interrupting ratings
  • Wide selection
  • CQC approved
  • Environmentally friendly
Applications
  • LCD/PDP TVs
  • Notebooks
  • Telecom/PoE
  • Industrial applications
  • LCD monitors
  • Servers
  • Medical equipment
  • LCD backlight inverters
  • Power supplies
  • White goods

CB61F Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Voltage Rating - DCAvailable Quantity
FUSE BOARD MOUNT 30A 72VDC 2SMDCB61F30A-TR1FUSE BOARD MOUNT 30A 72VDC 2SMD30 A72 V4496 - ImmediateView Details
FUSE BRD MNT 5A 125VAC/VDC 2SMDCB61F5A-TR2FUSE BRD MNT 5A 125VAC/VDC 2SMD5 A125 V6503 - ImmediateView Details
FUSE BRD MNT 7A 125VAC/VDC 2SMDCB61F7A-TR2FUSE BRD MNT 7A 125VAC/VDC 2SMD7 A125 V3999 - ImmediateView Details
FUSE BRD MNT 15A 125VAC/VDC 2SMDCB61F15A-TR2FUSE BRD MNT 15A 125VAC/VDC 2SMD15 A125 V10487 - ImmediateView Details
FUSE BRD MNT 10A 125VAC/VDC 2SMDCB61F10A-TR2FUSE BRD MNT 10A 125VAC/VDC 2SMD10 A125 V2527 - ImmediateView Details
FUSE BRD MNT 15A 125VAC/VDC 2SMDCB61F15A-TR1FUSE BRD MNT 15A 125VAC/VDC 2SMD15 A125 V7184 - ImmediateView Details
FUSE BRD MNT 5A 125VAC/VDC 2SMDCB61F5A-TR1FUSE BRD MNT 5A 125VAC/VDC 2SMD5 A125 V2162 - ImmediateView Details
FUSE BRD MNT 3A 125VAC/VDC 2SMDCB61F3A-TR1FUSE BRD MNT 3A 125VAC/VDC 2SMD3 A125 V2363 - ImmediateView Details
FUSE BOARD MOUNT 25A 72VDC 2SMDCB61F25A-TR1FUSE BOARD MOUNT 25A 72VDC 2SMD25 A72 V4435 - ImmediateView Details
FUSE BRD MNT 4A 125VAC/VDC 2SMDCB61F4A-TR2FUSE BRD MNT 4A 125VAC/VDC 2SMD4 A125 V4689 - ImmediateView Details
FUSE BRD MNT 2A 125VAC/VDC 2SMDCB61F2A-TR2FUSE BRD MNT 2A 125VAC/VDC 2SMD2 A125 V13009 - ImmediateView Details
FUSE BRD MNT 3A 125VAC/VDC 2SMDCB61F3A-TR2FUSE BRD MNT 3A 125VAC/VDC 2SMD3 A125 V9820 - ImmediateView Details
FUSE BRD MNT 6.3A 125VAC/VDC SMDCB61F6-3A-TR2FUSE BRD MNT 6.3A 125VAC/VDC SMD6.3 A125 V8211 - ImmediateView Details
FUSE BRD MNT 12A 125VAC/VDC 2SMDCB61F12A-TR2FUSE BRD MNT 12A 125VAC/VDC 2SMD12 A125 V7434 - ImmediateView Details
FUSE BRD MNT 2A 125VAC/VDC 2SMDCB61F2A-TR1FUSE BRD MNT 2A 125VAC/VDC 2SMD2 A125 V2984 - ImmediateView Details
FUSE BRD MNT 10A 125VAC/VDC 2SMDCB61F10A-TR1FUSE BRD MNT 10A 125VAC/VDC 2SMD10 A125 V656 - ImmediateView Details
FUSE BRD MNT 6.3A 125VAC/VDC SMDCB61F6-3A-TR1FUSE BRD MNT 6.3A 125VAC/VDC SMD6.3 A125 V395 - ImmediateView Details
FUSE BRD MNT 12A 125VAC/VDC 2SMDCB61F12A-TR1FUSE BRD MNT 12A 125VAC/VDC 2SMD12 A125 V1606 - ImmediateView Details
FUSE BRD MNT 8A 125VAC/VDC 2SMDCB61F8A-TR1FUSE BRD MNT 8A 125VAC/VDC 2SMD8 A125 V533 - ImmediateView Details
FUSE BRD MNT 8A 125VAC/VDC 2SMDCB61F8A-TR2FUSE BRD MNT 8A 125VAC/VDC 2SMD8 A125 V4485 - ImmediateView Details
Published: 2012-11-01